-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DIGITAL TEMP SENSOR-SERIAL, MSOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33C1105
|
Newark | Temperature Sensor 12 Bit, 0.5C, Msop-8, Ic Output Type:Logic, Sensing Accuracy Range:± 0.5°C, Sensing Temperature Min:-55°C, Sensing Temperature Max:+125°C, Sensor Case Style:Msop, No. Of Pins:8Pins, Supply Voltage Min:2.7V Rohs Compliant: Yes |Microchip TCN75-3.3MUA Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4000 | Buy Now |
DISTI #
TCN75-3.3MUA-ND
|
DigiKey | SENSOR DIGITAL -55C-125C 8MSOP Min Qty: 1 Lead time: 4 Weeks Container: Tube |
241 In Stock |
|
$1.3500 / $1.6900 | Buy Now |
DISTI #
TCN75-3.3MUA
|
Avnet Americas | Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin MSOP Tube - Rail/Tube (Alt: TCN75-3.3MUA) RoHS: Compliant Min Qty: 300 Package Multiple: 100 Lead time: 4 Weeks, 0 Days Container: Tube | 0 |
|
$1.2700 / $1.6900 | Buy Now |
DISTI #
579-TCN753.3MUA
|
Mouser Electronics | Board Mount Temperature Sensors 2-Wire RoHS: Compliant | 467 |
|
$1.3500 / $1.6900 | Buy Now |
DISTI #
70414333
|
RS | Microchip TCN75-3.3MUA Temperature Sensor 8-Pin MSOP, -55 - +125 degC | Microchip Technology Inc. TCN75-3.3MUA RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Lead time: 52 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2600 | RFQ |
|
Future Electronics | TC75 Series 5.5 V 2-Wire Serial Temperature Sensor - MSOP-8 RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 100 Lead time: 4 Weeks Container: Tube | 0Tube |
|
$1.3900 / $1.5000 | Buy Now |
|
Onlinecomponents.com | Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin MSOP Tube RoHS: Compliant |
900 In Stock 7000 Factory Stock |
|
$1.2800 / $1.4600 | Buy Now |
DISTI #
73520066
|
Verical | Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin MSOP Tube RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2313 | Americas - 900 |
|
$1.9029 / $2.1854 | Buy Now |
|
NAC | 2-Wire Serial Temp Sensor/Thermal Monitor - Package: 8 MSOP 3x3mm TUBE RoHS: Compliant Min Qty: 1 Package Multiple: 100 Container: Tube | 5600 |
|
$1.3500 / $1.6600 | Buy Now |
DISTI #
TCN75-3.3MUA
|
Avnet Silica | Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin MSOP Tube (Alt: TCN75-3.3MUA) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 6 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TCN75-3.3MUA
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
TCN75-3.3MUA
Microchip Technology Inc
DIGITAL TEMP SENSOR-SERIAL, MSOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TSSOP8,.19 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Date Of Intro | 1997-09-10 | |
Samacsys Manufacturer | Microchip | |
Accuracy-Max (Cel) | 3 Cel | |
Body Breadth | 3 mm | |
Body Height | 1 mm | |
Body Length or Diameter | 3 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Bits | 9 | |
Number of Terminals | 8 | |
Operating Current-Max | 0.25 mA | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TSSOP8,.19 | |
Package Shape/Style | SQUARE | |
Sensors/Transducers Type | TEMPERATURE SENSOR,SWITCH/DIGITAL OUTPUT,SERIAL | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Temperature Coefficient | POSITIVE ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for TCN75-3.3MUA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCN75-3.3MUA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCN75-3.3MUA713G | DIGITAL TEMP SENSOR-SERIAL, 9BIT(s), 3Cel, SQUARE, SURFACE MOUNT, MSOP-8 | Microchip Technology Inc | TCN75-3.3MUA vs TCN75-3.3MUA713G |
TCN75-3.3MUART | DIGITAL TEMP SENSOR-SERIAL, MSOP-8 | Microchip Technology Inc | TCN75-3.3MUA vs TCN75-3.3MUART |