Part Details for TCN4227M025R0100E by Kyocera AVX Components
Overview of TCN4227M025R0100E by Kyocera AVX Components
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCN4227M025R0100E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC9719
|
Newark | Cap, 220Uf, 25V, Tant, Polymer, Case 4, Capacitance:220Μf, Voltage Rating:25V, Product Range:Tcn Series, Capacitance Tolerance:± 20%, Manufacturer Size Code:4, Esr:0.1Ohm, Operating Temperature Min:-55°C, Operating Temperature Rohs Compliant: Yes |Kyocera Avx TCN4227M025R0100E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 266 |
|
$2.9200 / $4.8800 | Buy Now |
DISTI #
478-TCN4227M025R0100ECT-ND
|
DigiKey | CAP TANT POLY 220UF 25V 2924 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
360 In Stock |
|
$2.2395 / $4.4800 | Buy Now |
DISTI #
TCN4227M025R0100E
|
Avnet Americas | Tantalum Polymer Capacitor, 220 uF, 25 V, ± 20%, 4, 100 mohm, 2924 [7361-20 Metric] - Tape and Reel (Alt: TCN4227M025R0100E) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$3.3724 | Buy Now |
DISTI #
581-TCN4227M025R100E
|
Mouser Electronics | Tantalum Capacitors - Polymer 25V 220uF Blk Resin ESR=100Ohm RoHS: Compliant | 2970 |
|
$2.3900 / $4.6900 | Buy Now |
|
Future Electronics | TCN Series 2924 220 uF 25 V ±20 % J-CAP Polymer Solid Electrolytic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Reel | 0Reel |
|
$2.3800 | Buy Now |
|
Quest Components | TANTALUM CAPACITOR, POLARIZED, TANTALUM, 25V, 20% +TOL, 20% -TOL, 220UF, SURFACE MOUNT, 2924 | 4 |
|
$3.6000 / $5.4000 | Buy Now |
DISTI #
TCN4227M025R0100E
|
TTI | Tantalum Capacitors - Polymer 25V 220uF Blk Resin ESR=100Ohm RoHS: Compliant pbFree: Pb-Free Min Qty: 800 Package Multiple: 800 Container: Reel |
Americas - 1600 In Stock |
|
$2.3200 / $2.4200 | Buy Now |
DISTI #
TCN4227M025R0100E
|
Avnet Americas | Tantalum Polymer Capacitor, 220 uF, 25 V, ± 20%, 4, 100 mohm, 2924 [7361-20 Metric] - Tape and Reel (Alt: TCN4227M025R0100E) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$3.3724 | Buy Now |
DISTI #
TCN4227M025R0100E
|
Avnet Abacus | Tantalum Polymer Capacitor, 220 uF, 25 V, � 20%, 4, 100 mohm, 2924 [7361-20 Metric] (Alt: TCN4227M025R0100E) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
TCN4227M025R0100E
|
Avnet Asia | Tantalum Polymer Capacitor, 220 uF, 25 V, ± 20%, 4, 100 mohm, 2924 [7361-20 Metric] (Alt: TCN4227M025R0100E) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for TCN4227M025R0100E
TCN4227M025R0100E CAD Models
TCN4227M025R0100E Part Data Attributes:
|
TCN4227M025R0100E
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TCN4227M025R0100E
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2924, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2924 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks | |
Additional Feature | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 1000KHZ, 45CEL | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 100 mΩ | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.55 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 1380 mA | |
Size Code | 2924 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 6.1 mm |
Alternate Parts for TCN4227M025R0100E
This table gives cross-reference parts and alternative options found for TCN4227M025R0100E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCN4227M025R0100E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T52M1227M025C0100 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2924, CHIP | Vishay Intertechnologies | TCN4227M025R0100E vs T52M1227M025C0100 |