Part Details for TCN4227M025R0100 by Kyocera AVX Components
Overview of TCN4227M025R0100 by Kyocera AVX Components
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Energy and Power Systems
Price & Stock for TCN4227M025R0100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC9460
|
Newark | Capacitor, 220Uf, 25V, 105Deg C, Capacitance:220Μf, Capacitance Tolerance:± 20%, Voltage(Dc):25V, Manufacturer Size Code:4, Esr:0.1Ohm, Capacitor Case/Package:-, Product Length:7.3Mm, Product Width:6.1Mm, Product Height:2Mm Rohs Compliant: Yes |Kyocera Avx TCN4227M025R0100 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.1700 / $2.7800 | Buy Now |
DISTI #
478-12518-1-ND
|
DigiKey | CAP TANT POLY 220UF 25V 2924 Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
1632 In Stock |
|
$1.9436 / $4.7300 | Buy Now |
DISTI #
TCN4227M025R0100
|
Avnet Americas | Tantalum Polymer Capacitor, 220 uF, 25 V, ± 20%, 4, 100 mohm, 2924 [7361-20 Metric] - Tape and Reel (Alt: TCN4227M025R0100) RoHS: Not Compliant Min Qty: 800 Package Multiple: 800 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$3.3789 | Buy Now |
DISTI #
581-TCN4227M025R0100
|
Mouser Electronics | Tantalum Capacitors - Polymer 220uF 25V 20% 2924 ESR 100mOhm J-CAP RoHS: Compliant | 0 |
|
$1.9900 / $4.3300 | Order Now |
DISTI #
V36:1790_17097820
|
Arrow Electronics | Cap Tant Polymer 220uF 25VDC 4 CASE 20%( 7.3 X 6.1 X 2mm) Undertab SMD 7361-20 0.1 Ohm 105°C T/R RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 15 Weeks Date Code: 2408 | Americas - 1600 |
|
$1.8060 / $1.9760 | Buy Now |
DISTI #
V72:2272_17097820
|
Arrow Electronics | Cap Tant Polymer 220uF 25VDC 4 CASE 20%( 7.3 X 6.1 X 2mm) Undertab SMD 7361-20 0.1 Ohm 105°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 2224 Container: Cut Strips | Americas - 8 |
|
$1.9860 | Buy Now |
|
Future Electronics | TCN Series 220 uF ±20% 25 V SMT Tantalum Polymer Electrolytic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$1.9400 | Buy Now |
|
Bristol Electronics | 1375 |
|
RFQ | ||
|
Quest Components | 1092 |
|
$2.2680 / $4.5360 | Buy Now | |
DISTI #
TCN4227M025R0100
|
TTI | Tantalum Capacitors - Polymer 220uF 25V 20% 2924 ESR 100mOhm J-CAP RoHS: Compliant pbFree: Pb-Free Min Qty: 800 Package Multiple: 800 Container: Reel |
Americas - 800 In Stock |
|
$1.9100 / $2.0600 | Buy Now |
Part Details for TCN4227M025R0100
TCN4227M025R0100 CAD Models
TCN4227M025R0100 Part Data Attributes
|
TCN4227M025R0100
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TCN4227M025R0100
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2924, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 15 Weeks | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
Leakage Current | 0.55 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 1380 mA | |
Size Code | 2924 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Shape | WRAPAROUND |