Part Details for TCN4158M006R0055 by Kyocera AVX Components
Overview of TCN4158M006R0055 by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Energy and Power Systems
Price & Stock for TCN4158M006R0055
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X1394
|
Newark | Tantalum Capacitor, 1500Uf, 6.3V, Case4, Reel, Full Reel, Capacitance:1500Μf, Capacitance Tolerance:± 20%, Voltage(Dc):6.3V, Manufacturer Size Code:4, Esr:0.055Ohm, Capacitor Case/Package:2924 [7361 Metric], Product Length:7.3Mm Rohs Compliant: Yes |Kyocera Avx TCN4158M006R0055 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.3900 / $3.0600 | Buy Now |
DISTI #
29X1393
|
Newark | Tantalum Capacitor, 1500Uf, 6.3V, Case4, Reel, Capacitance:1500Μf, Capacitance Tolerance:± 20%, Voltage(Dc):6.3V, Manufacturer Size Code:4, Esr:0.055Ohm, Capacitor Case/Package:2924 [7361 Metric], Product Length:7.3Mm Rohs Compliant: Yes |Kyocera Avx TCN4158M006R0055 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.9100 | Buy Now |
DISTI #
478-9332-1-ND
|
DigiKey | CAP TANT POLY 1500UF 6.3V 2924 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
189 In Stock |
|
$2.3535 / $4.7100 | Buy Now |
DISTI #
TCN4158M006R0055
|
Avnet Americas | Tantalum Polymer Capacitor, 1500 uF, 6.3 V, ± 20%, 4, 55 mohm, 2924 [7361-20 Metric] - Tape and Reel (Alt: TCN4158M006R0055) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$3.3151 | Buy Now |
DISTI #
581-TCN4158M006R0055
|
Mouser Electronics | Tantalum Capacitors - Polymer 6.3V 1500uF 20% 2924 ESR=55mOhm RoHS: Compliant | 560 |
|
$2.1900 / $4.5500 | Buy Now |
|
Future Electronics | TCN Series 1500 uF ±20 % 6.3 V SMT Tantalum Polymer Electrolytic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Reel | 0Reel |
|
$2.1000 | Buy Now |
DISTI #
TCN4158M006R0055
|
TTI | Tantalum Capacitors - Polymer 6.3V 1500uF 20% 2924 ESR=55mOhm RoHS: Compliant pbFree: Pb-Free Min Qty: 800 Package Multiple: 800 Container: Reel | Americas - 0 |
|
$2.1400 / $2.1800 | Buy Now |
DISTI #
TCN4158M006R0055
|
TME | Capacitor: polymer, 1500uF, 6.3VDC, 4, 2924, ESR: 55mΩ, TCN, SMD, ±20% Min Qty: 800 | 0 |
|
$2.7800 | RFQ |
DISTI #
TCN4158M006R0055
|
Avnet Asia | Tantalum Polymer Capacitor, 1500 uF, 6.3 V, ± 20%, 4, 55 mohm, 2924 [7361-20 Metric] (Alt: TCN4158M006R0055) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 14 Weeks, 0 Days | 0 |
|
RFQ |
Part Details for TCN4158M006R0055
TCN4158M006R0055 CAD Models
TCN4158M006R0055 Part Data Attributes:
|
TCN4158M006R0055
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TCN4158M006R0055
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 1500uF, 2924
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2924 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks | |
Capacitance | 1500 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 55 mΩ | |
Height | 2 mm | |
Length | 7.3 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Size Code | 2924 | |
Width | 6 mm |