Part Details for TCN4157M025R0070E by Kyocera AVX Components
Overview of TCN4157M025R0070E by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCN4157M025R0070E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-13374-1-ND
|
DigiKey | CAP TANT POLY 150UF 25V 2924 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3085 In Stock |
|
$2.1244 / $4.2500 | Buy Now |
DISTI #
TCN4157M025R0070E
|
Avnet Americas | Cap Tant Polymer 150uF 25V 4 CASE 20% SMD 2924 70m Ohm 105°C T/R - Tape and Reel (Alt: TCN4157M025R0070E) RoHS: Not Compliant Min Qty: 800 Package Multiple: 800 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$4.9654 | Buy Now |
DISTI #
581-CN4157M025R0070E
|
Mouser Electronics | Tantalum Capacitors - Polymer 150UF 25V 20% ESR 70 7361-20 RoHS: Compliant | 0 |
|
$3.5200 / $6.2100 | Order Now |
DISTI #
73979854
|
RS | Polymer - standard and low profile150 uF,25 V | AVX TCN4157M025R0070E RoHS: Compliant Min Qty: 800 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$5.2800 / $6.2100 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 | 0 |
|
$3.4300 | Buy Now |
DISTI #
TCN4157M025R0070E
|
TTI | Tantalum Capacitors - Polymer 150UF 25V 20% ESR 70 7361-20 RoHS: Compliant pbFree: Pb-Free Min Qty: 800 Package Multiple: 800 Container: Reel | Americas - 0 |
|
$3.4200 / $3.7000 | Buy Now |
Part Details for TCN4157M025R0070E
TCN4157M025R0070E CAD Models
TCN4157M025R0070E Part Data Attributes:
|
TCN4157M025R0070E
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TCN4157M025R0070E
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2924, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2924 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 15 Weeks | |
Additional Feature | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 1000KHZ, 45CEL | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 70 mΩ | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.375 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Ripple Current | 1650 mA | |
Size Code | 2924 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 6.1 mm |
Alternate Parts for TCN4157M025R0070E
This table gives cross-reference parts and alternative options found for TCN4157M025R0070E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCN4157M025R0070E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T52M1157M025C0055 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 25V, 20% +Tol, 20% -Tol, 150uF, Surface Mount, 2924, CHIP | Vishay Intertechnologies | TCN4157M025R0070E vs T52M1157M025C0055 |