Part Details for TCN4107M035R0100E by Kyocera AVX Components
Overview of TCN4107M035R0100E by Kyocera AVX Components
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Energy and Power Systems
Price & Stock for TCN4107M035R0100E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC9717
|
Newark | Cap, 100Uf, 35V, Tant, Polymer, 4, Capacitance:100Μf, Voltage Rating:35V, Product Range:Tcn Series, Capacitance Tolerance:± 20%, Manufacturer Size Code:4, Esr:0.1Ohm, Operating Temperature Min:-55°C, Operating Temperature Max:105°C, Rohs Compliant: Yes |Kyocera Avx TCN4107M035R0100E Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 108 |
|
$2.7000 / $4.5000 | Buy Now |
DISTI #
478-TCN4107M035R0100ECT-ND
|
DigiKey | CAP TANT POLY 100UF 35V 2924 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
12780 In Stock |
|
$2.2145 / $4.4300 | Buy Now |
DISTI #
TCN4107M035R0100E
|
Avnet Americas | Tantalum Polymer Capacitor, 100 uF, 35 V, ± 20%, 4, 100 mohm, 2924 [7361-20 Metric] - Tape and Reel (Alt: TCN4107M035R0100E) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$4.0107 | Buy Now |
DISTI #
581-TCN4107M035R0100
|
Mouser Electronics | Tantalum Capacitors - Polymer 35V 100uF 2924 ESR=100mOhms 20% RoHS: Compliant | 7680 |
|
$2.2600 / $4.3800 | Buy Now |
DISTI #
73979856
|
RS | Polymer - standard and low profile100 uF,35 V | AVX TCN4107M035R0100E RoHS: Compliant Min Qty: 800 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$3.7600 / $4.4200 | RFQ |
|
Future Electronics | Cap Tant Polymer 100uF 35VDC 4 CASE 20% (7.3 X 6.1 X 2mm) Undertab SMD 7361-20 0 RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Reel | 800Reel |
|
$2.3900 | Buy Now |
|
Quest Components | 38 |
|
$2.3100 / $4.6200 | Buy Now | |
DISTI #
TCN4107M035R0100E
|
TTI | Tantalum Capacitors - Polymer 35V 100uF 2924 ESR=100mOhms 20% RoHS: Compliant pbFree: Pb-Free Min Qty: 800 Package Multiple: 800 Container: Reel |
Americas - 800 In Stock |
|
$2.1500 | Buy Now |
DISTI #
KTA8652
|
Rutronik | TC 100uF 35V 20% Case 4 100mOhm RoHS: Compliant Min Qty: 800 Package Multiple: 800 Container: Reel |
Stock DE - 0 Stock HK - 0 Stock US - 4000 Stock SG - 0 |
|
$2.3700 / $2.5500 | Buy Now |
DISTI #
TCN4107M035R0100E
|
Avnet Abacus | Tantalum Polymer Capacitor, 100 uF, 35 V, � 20%, 4, 100 mohm, 2924 [7361-20 Metric] (Alt: TCN4107M035R0100E) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TCN4107M035R0100E
TCN4107M035R0100E CAD Models
TCN4107M035R0100E Part Data Attributes:
|
TCN4107M035R0100E
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TCN4107M035R0100E
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 35V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 2924, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | ESR IS MEASURED AT 100KHZ, RIPPLE CURRENT IS MEASURED AT 1000KHZ, 45CEL | |
Capacitance | 100 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 100 mΩ | |
Height | 2 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.35 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 1380 mA | |
Size Code | 2924 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 6.1 mm |