Part Details for TCN4107M035R0100 by Kyocera AVX Components
Overview of TCN4107M035R0100 by Kyocera AVX Components
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for TCN4107M035R0100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AH4906
|
Newark | Cap, 100Uf, 35V, Tant, Polymer, 4 Rohs Compliant: Yes |Kyocera Avx TCN4107M035R0100 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$3.6000 / $5.2800 | Buy Now |
DISTI #
82AC9145
|
Newark | Cap, 100Uf, 35V, Tant, Polymer, 4, Capacitance:100Μf, Capacitance Tolerance:± 20%, Voltage(Dc):35V, Manufacturer Size Code:4, Esr:0.1Ohm, Capacitor Case/Package:2924 [7361 Metric], Product Length:7.3Mm, Product Width:6.1Mm Rohs Compliant: Yes |Kyocera Avx TCN4107M035R0100 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$3.5200 / $4.5000 | Buy Now |
DISTI #
82AC9146
|
Newark | Cap, 100Uf, 35V, Tant, Polymer, 4, Capacitance:100Μf, Capacitance Tolerance:± 20%, Voltage(Dc):35V, Manufacturer Size Code:4, Esr:0.1Ohm, Capacitor Case/Package:2924 [7361 Metric], Product Length:7.3Mm, Product Width:6.1Mm Rohs Compliant: Yes |Kyocera Avx TCN4107M035R0100 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.2200 / $2.8400 | Buy Now |
DISTI #
478-9993-1-ND
|
DigiKey | CAP TANT POLY 100UF 35V 2924 Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.2145 / $4.4300 | Buy Now |
DISTI #
TCN4107M035R0100E
|
Avnet Americas | Tantalum Polymer Capacitor, 100 uF, 35 V, ± 20%, 4, 100 mohm, 2924 [7361-20 Metric] - Tape and Reel (Alt: TCN4107M035R0100E) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$4.0107 | Buy Now |
DISTI #
TCN4107M035R0100
|
Avnet Americas | Tantalum Polymer Capacitor, 100 uF, 35 V, ± 20%, 4, 100 mohm, 2924 [7361-20 Metric] - Tape and Reel (Alt: TCN4107M035R0100) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$3.1192 | Buy Now |
DISTI #
82AC9145
|
Avnet Americas | Tantalum Polymer Capacitor, 100 uF, 35 V, ± 20%, 4, 100 mohm, 2924 [7361-20 Metric] - Product that comes on tape, but is not reeled (Alt: 82AC9145) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 3 Days Container: Ammo Pack | 0 |
|
$2.9700 / $4.6100 | Buy Now |
DISTI #
581-TCN4107M35R0100
|
Mouser Electronics | Tantalum Capacitors - Polymer 35V 100uF 2924 ESR=100mOhms 20% RoHS: Compliant | 4890 |
|
$2.7500 / $4.4300 | Buy Now |
DISTI #
73979857
|
RS | Polymer - standard and low profile100 uF,35 V | AVX TCN4107M035R0100 RoHS: Compliant Min Qty: 800 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$3.6800 / $4.3300 | RFQ |
|
Future Electronics | TCN Series 100 uF ±20 % 35 V SMT Tantalum Polymer Electrolytic Chip Capacitor RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Container: Reel | 0Reel |
|
$2.7600 | Buy Now |
Part Details for TCN4107M035R0100
TCN4107M035R0100 CAD Models
TCN4107M035R0100 Part Data Attributes:
|
TCN4107M035R0100
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TCN4107M035R0100
Kyocera AVX Components
Tantalum Capacitor, Tantalum (solid Polymer)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 15 Weeks | |
Capacitance | 100 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
JESD-609 Code | e3 | |
Leakage Current | 0.35 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 552 mA | |
Size Code | 2924 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND |