Part Details for TCN3-11 by Mini-Circuits
Results Overview of TCN3-11 by Mini-Circuits
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TCN3-11 Information
TCN3-11 by Mini-Circuits is an RF Transformer.
RF Transformers are under the broader part category of Transformers.
Transformers are passive components that transfer electrical energy between circuits and adjust voltage levels through electromagnetic induction. They are crucial for applications like power transmission and reducing voltage for low-voltage devices. Read more about Transformers on our Transformers part category page.
Part Details for TCN3-11
TCN3-11 CAD Models
TCN3-11 Part Data Attributes
|
TCN3-11
Mini-Circuits
Buy Now
Datasheet
|
Compare Parts:
TCN3-11
Mini-Circuits
RF Transformer, 600MHz Min, 1100MHz Max
Select a part to compare: |
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MINI-CIRCUITS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | OHMS RATIO IS 3 | |
Cut-off Frequency-Max | 1100 MHz | |
Cut-off Frequency-Min | 600 MHz | |
Height | 0.94 mm | |
Insertion Loss | 0.7 dB | |
JESD-609 Code | e0 | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Packing Method | TAPE & REEL | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Transformer Type | RF TRANSFORMER | |
Width | 1.6 mm |
Alternate Parts for TCN3-11
This table gives cross-reference parts and alternative options found for TCN3-11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCN3-11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TCN3-11+ | Mini-Circuits | Check for Price | RF Transformer, 600MHz Min, 1100MHz Max, ROHS COMPLIANT | TCN3-11 vs TCN3-11+ |