TCN2-14+
Description: RF Transformer, 700MHz Min, 1400MHz Max, ROHS COMPLIANT

Overview of TCN2-14+ by Mini-Circuits

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for TCN2-14+ by Mini-Circuits

Part # Manufacturer Description Stock Price Buy
DISTI # 3157-TCN2-14+TR-ND
DigiKey 1:2 LTCC TRANSFORMER, 700 - 1400 Min Qty: 3000 Lead time: 11 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 3,000 $1.7880
$1.7880 Buy Now
DISTI # 139-TCN2-14
Mouser Electronics Signal Conditioning RF XFMR / SURF MOUNT / RoHS RoHS: Compliant 1960
  • 1 $3.0200
  • 50 $2.7200
  • 100 $2.5600
  • 200 $2.3000
  • 500 $2.1600
  • 1,000 $2.0000
$2.0000 / $3.0200 Buy Now
LCSC 10.23dB 8 700MHz1.4GHz 0.8dB 12 SMD-6P Balun ROHS 14
  • 1 $3.0640
  • 10 $2.9871
  • 30 $2.9353
  • 100 $2.8834
$2.8834 / $3.0640 Buy Now

CAD Models for TCN2-14+ by Mini-Circuits
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TCN2-14+ by Mini-Circuits

TCN2-14+
Mini-Circuits
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MINI-CIRCUITS
Package Description
ROHS COMPLIANT
Reach Compliance Code
compliant
ECCN Code
EAR99
Samacsys Manufacturer
Mini-Circuits
Additional Feature
OHMS RATIO IS 2
Cut-off Frequency-Min
700 MHz
Height
0.89 mm
Insertion Loss
0.8 dB
JESD-609 Code
e3
Length
3.2 mm
Mounting Feature
SURFACE MOUNT
Operating Temperature-Max
100 °C
Operating Temperature-Min
-55 °C
Packing Method
TR, 7 INCH
Surface Mount
YES
Terminal Finish
Tin (Sn) - with Nickel (Ni) barrier
Transformer Type
RF TRANSFORMER
Width
1.6 mm
Want to compare parts?
  1. TCN2-14+
    Mini-Circuits
    RF Transformer, 700MHz Min, 1400MHz Max, ROHS COMPLIANT
    VS

Related Parts for TCN2-14+

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TCN2-14+ by Mini-Circuits.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TCN2-14+ by Mini-Circuits

Select Manufacturer
Which Manufacturer of TCN2-14+ would you like to use for your alert(s)?
  • Please alert me when TCN2-14+ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TCN2-14+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TCN2-14+ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TCN2-14+ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TCN2-14+.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TCN2-14+ by Mini-Circuits

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: