Part Details for TCN19YCWR3900PF5%100VBS by EXXELIA Group
Overview of TCN19YCWR3900PF5%100VBS by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TCN19YCWR3900PF5%100VBS
TCN19YCWR3900PF5%100VBS CAD Models
TCN19YCWR3900PF5%100VBS Part Data Attributes
|
TCN19YCWR3900PF5%100VBS
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
TCN19YCWR3900PF5%100VBS
EXXELIA Group
Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, 0.0039uF, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5 mm | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 2010 | |
Surface Mount | NO | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |
Alternate Parts for TCN19YCWR3900PF5%100VBS
This table gives cross-reference parts and alternative options found for TCN19YCWR3900PF5%100VBS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCN19YCWR3900PF5%100VBS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCN19YGWR3900PF5%100VS | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, 0.0039uF, 2010, | EXXELIA Group | TCN19YCWR3900PF5%100VBS vs TCN19YGWR3900PF5%100VS |
TCN19GR3900PF5%100VR | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, 0.0039uF, 2010, | EXXELIA Group | TCN19YCWR3900PF5%100VBS vs TCN19GR3900PF5%100VR |
TCN19WF3900PF5%100VCECC+ | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, 0.0039uF, 2010, | EXXELIA Group | TCN19YCWR3900PF5%100VBS vs TCN19WF3900PF5%100VCECC+ |
TCN19EWF3900PF5%100VBCECC+ | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, 0.0039uF, 2010, | EXXELIA Group | TCN19YCWR3900PF5%100VBS vs TCN19EWF3900PF5%100VBCECC+ |
TCN19EWR3900PF5%100VBM | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, 0.0039uF, 2010, | EXXELIA Group | TCN19YCWR3900PF5%100VBS vs TCN19EWR3900PF5%100VBM |
TCN19HW3900PF5%100V | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, 0.0039uF, 2010, | EXXELIA Group | TCN19YCWR3900PF5%100VBS vs TCN19HW3900PF5%100V |
TCN19YCR3900PF5%100VM | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, 0.0039uF, 2010, | EXXELIA Group | TCN19YCWR3900PF5%100VBS vs TCN19YCR3900PF5%100VM |
TCN19YGR3900PF5%100VBR | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, 0.0039uF, 2010, | EXXELIA Group | TCN19YCWR3900PF5%100VBS vs TCN19YGR3900PF5%100VBR |
TCN19EWR3900PF5%100VBP | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, 0.0039uF, 2010, | EXXELIA Group | TCN19YCWR3900PF5%100VBS vs TCN19EWR3900PF5%100VBP |
TCN19EWR3900PF5%100VM | Ceramic Capacitor, Ceramic, 100V, 5% +Tol, 5% -Tol, 0.0039uF, 2010, | EXXELIA Group | TCN19YCWR3900PF5%100VBS vs TCN19EWR3900PF5%100VM |