Part Details for TCN19AHF1500PF20%100VB by EXXELIA Group
Overview of TCN19AHF1500PF20%100VB by EXXELIA Group
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for TCN19AHF1500PF20%100VB
TCN19AHF1500PF20%100VB CAD Models
TCN19AHF1500PF20%100VB Part Data Attributes
|
TCN19AHF1500PF20%100VB
EXXELIA Group
Buy Now
Datasheet
|
Compare Parts:
TCN19AHF1500PF20%100VB
EXXELIA Group
Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, A, 0.0015uF, 2010,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EXXELIA GROUP | |
Package Description | , 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 0.0015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 5 mm | |
Length | 5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 2010 | |
Surface Mount | NO | |
Temperature Characteristics Code | A | |
Terminal Pitch | 5.08 mm | |
Terminal Shape | WIRE | |
Width | 2.5 mm |
Alternate Parts for TCN19AHF1500PF20%100VB
This table gives cross-reference parts and alternative options found for TCN19AHF1500PF20%100VB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCN19AHF1500PF20%100VB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TCN19ATWR1500PF20%100VBM | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, A, 0.0015uF, 2010, | EXXELIA Group | TCN19AHF1500PF20%100VB vs TCN19ATWR1500PF20%100VBM |
TCN19AYCR1500PF20%100VP | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, A, 0.0015uF, 2010, | EXXELIA Group | TCN19AHF1500PF20%100VB vs TCN19AYCR1500PF20%100VP |
TCN19AC1500PF20%100V | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, A, 0.0015uF, 2010, | EXXELIA Group | TCN19AHF1500PF20%100VB vs TCN19AC1500PF20%100V |
TCN19AWR1500PF20%100VS | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, A, 0.0015uF, 2010, | EXXELIA Group | TCN19AHF1500PF20%100VB vs TCN19AWR1500PF20%100VS |
TCN19AHWR1500PF20%100VBP | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, A, 0.0015uF, 2010, | EXXELIA Group | TCN19AHF1500PF20%100VB vs TCN19AHWR1500PF20%100VBP |
TCN19AHR1500PF20%100VS | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, A, 0.0015uF, 2010, | EXXELIA Group | TCN19AHF1500PF20%100VB vs TCN19AHR1500PF20%100VS |
TCN19AEF1500PF20%100V | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, A, 0.0015uF, 2010, | EXXELIA Group | TCN19AHF1500PF20%100VB vs TCN19AEF1500PF20%100V |
TCN19AHWR1500PF20%100VR | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, A, 0.0015uF, 2010, | EXXELIA Group | TCN19AHF1500PF20%100VB vs TCN19AHWR1500PF20%100VR |
TCN19ACWF1500PF20%100VCECC+ | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, A, 0.0015uF, 2010, | EXXELIA Group | TCN19AHF1500PF20%100VB vs TCN19ACWF1500PF20%100VCECC+ |
TCN19AYCF1500PF20%100V | Ceramic Capacitor, Ceramic, 100V, 20% +Tol, 20% -Tol, A, 0.0015uF, 2010, | EXXELIA Group | TCN19AHF1500PF20%100VB vs TCN19AYCF1500PF20%100V |