Part Details for TCMU686M040R0050E by Kyocera AVX Components
Overview of TCMU686M040R0050E by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Renewable Energy
Price & Stock for TCMU686M040R0050E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-TCMU686M040R0050ECT-ND
|
DigiKey | CAP TANT POLY 68UF 40V 2924 Min Qty: 1 Lead time: 39 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
337 In Stock |
|
$4.0679 / $9.3500 | Buy Now |
DISTI #
TCMU686M040R0050E
|
Avnet Americas | TPM - Tape and Reel (Alt: TCMU686M040R0050E) RoHS: Not Compliant Min Qty: 400 Package Multiple: 400 Lead time: 37 Weeks, 0 Days Container: Reel | 0 |
|
$5.6969 | Buy Now |
DISTI #
581-TCMU686M040R050E
|
Mouser Electronics | Tantalum Capacitors - Polymer 40V 68uF 20% 2924 ESR=50mohm RoHS: Compliant | 259 |
|
$4.8100 / $7.8700 | Buy Now |
DISTI #
V72:2272_26392406
|
Arrow Electronics | Cap Tant Polymer 68uF 40VDC U CASE 20%( 7.3 X 6.1 X 4.1mm) SMD 7361-43 0.05 Ohm 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 37 Weeks Date Code: 2223 Container: Cut Strips | Americas - 103 |
|
$4.0280 / $5.3820 | Buy Now |
DISTI #
TCMU686M040R0050E
|
TME | Capacitor: polymer, low ESR, 68uF, 40VDC, U, 2924, ESR: 50mΩ, TCM, SMD Min Qty: 400 | 0 |
|
$14.1400 | RFQ |
DISTI #
C1S127008948544
|
Chip1Stop | Capacitor Tantalum Polymer RoHS: Compliant | 103 |
|
$4.1400 / $5.3820 | Buy Now |
Part Details for TCMU686M040R0050E
TCMU686M040R0050E CAD Models
TCMU686M040R0050E Part Data Attributes
|
TCMU686M040R0050E
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TCMU686M040R0050E
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 40V, 20% +Tol, 20% -Tol, 68uF, Surface Mount, 2924, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 37 Weeks | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 68 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 50 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.272 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 40 V | |
Ripple Current | 700 mA | |
Size Code | 2924 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | TIN | |
Terminal Shape | J BEND | |
Width | 6.1 mm |