-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output Optocoupler, 4-Element, 3750V Isolation, ROHS COMPLIANT, MINI-FLAT, SOP-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
60AC3878
|
Newark | Optocplr, Transistor O/P, 3.75Kv, Ssop16, No. Of Channels:4 Channel, Optocoupler Case Style:Ssop, No. Of Pins:16Pins, Forward Current If Max:60Ma, Isolation Voltage:3.75Kv, Ctr Min:100%, Collector Emitter Voltage V(Br)Ceo:70V, Rohs Compliant: Yes |Vishay TCMT4106 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 22251 |
|
$0.7430 / $0.8780 | Buy Now |
DISTI #
TCMT4106
|
Avnet Americas | Optocoupler DC-IN 4-CH Transistor DC-OUT 16-Pin SOP T/R - Tape and Reel (Alt: TCMT4106) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.6750 / $0.8575 | Buy Now |
DISTI #
60AC3878
|
Avnet Americas | Optocoupler DC-IN 4-CH Transistor DC-OUT 16-Pin SOP T/R - Product that comes on tape, but is not reeled (Alt: 60AC3878) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 5 Days Container: Ammo Pack | 1661 Partner Stock |
|
$1.1200 / $2.1900 | Buy Now |
DISTI #
78-TCMT4106
|
Mouser Electronics | Transistor Output Optocouplers Optocoupler SOP16 RoHS: Compliant | 47420 |
|
$0.6310 / $1.4900 | Buy Now |
|
Future Electronics | TCMT4106 Series Quad Channel 70V 3750 Vrms Phototransistor Optocoupler - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.7850 / $0.8250 | Buy Now |
|
Future Electronics | TCMT4106 Series Quad Channel 70V 3750 Vrms Phototransistor Optocoupler - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$0.7850 / $0.8250 | Buy Now |
|
Bristol Electronics | 123 |
|
RFQ | ||
DISTI #
TCMT4106
|
TTI | Transistor Output Optocouplers Optocoupler SOP16 RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 2000 In Stock |
|
$0.6250 / $0.6500 | Buy Now |
DISTI #
TCMT4106
|
TME | Optocoupler, SMD, Ch: 4, OUT: transistor, Uinsul: 3.75kV, Uce: 70V Min Qty: 1 | 656 |
|
$0.6700 / $1.8400 | Buy Now |
DISTI #
IRCOUP1366
|
Rutronik | OPTOCOUPLER 100-300% SSOP16 RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Stock DE - 2000 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.6960 / $0.8700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TCMT4106
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TCMT4106
Vishay Intertechnologies
Transistor Output Optocoupler, 4-Element, 3750V Isolation, ROHS COMPLIANT, MINI-FLAT, SOP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, MINI-FLAT, SOP-16 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 5 Days | |
Samacsys Manufacturer | Vishay | |
Additional Feature | UL APPROVED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SEPARATE, 4 CHANNELS | |
Current Transfer Ratio-Min | 100% | |
Current Transfer Ratio-Nom | 100% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.6 V | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 4 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |