-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Optocoupler - Transistor Output, TRANSISTOR OUTPUT OPTOCOUPLER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TCMT4100T0CT-ND
|
DigiKey | OPTOISO 3.75KV 4CH TRANS 16SOP Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
23494 In Stock |
|
$0.6620 / $1.8300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TCMT4100T0
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
TCMT4100T0
Vishay Semiconductors
Optocoupler - Transistor Output, TRANSISTOR OUTPUT OPTOCOUPLER
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | UL APPROVED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SEPARATE, 4 CHANNELS | |
Current Transfer Ratio-Min | 50% | |
Current Transfer Ratio-Nom | 50% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.6 V | |
Isolation Voltage-Max | 3750 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 4 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | YES |