Part Details for TCMT4100 by Telefunken Microelectronics Gmbh
Overview of TCMT4100 by Telefunken Microelectronics Gmbh
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Part Details for TCMT4100
TCMT4100 CAD Models
TCMT4100 Part Data Attributes:
|
TCMT4100
Telefunken Microelectronics Gmbh
Buy Now
Datasheet
|
Compare Parts:
TCMT4100
Telefunken Microelectronics Gmbh
Transistor Output Optocoupler, 4-Element, 3750V Isolation,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TELEFUNKEN MICROELECTRONICS GMBH | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Current Transfer Ratio-Min | 50% | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.6 V | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 4 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Power Dissipation-Max | 0.6 W | |
Surface Mount | YES | |
Terminal Finish | Tin/Lead (Sn/Pb) |