Part Details for TCMT1117 by Vishay Intertechnologies
Overview of TCMT1117 by Vishay Intertechnologies
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for TCMT1117
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48W7003
|
Newark | Optocoupler, Trans., Sngl Channel 5Ma, No. Of Channels:1 Channel, Optocoupler Case Style:Sop, No. Of Pins:4Pins, Forward Current If Max:50Ma, Isolation Voltage:3.75Kv, Ctr Min:80%, Collector Emitter Voltage V(Br)Ceo:70V, Product Rohs Compliant: Yes |Vishay TCMT1117 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1675 |
|
$0.2770 / $0.6400 | Buy Now |
DISTI #
TCMT1117
|
Avnet Americas | SOP-4 CPLR 80-160% CTR 5mA VDE-e3 - Tape and Reel (Alt: TCMT1117) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1525 / $0.1688 | Buy Now |
DISTI #
78-TCMT1117
|
Mouser Electronics | Transistor Output Optocouplers Phototransistor 80-160% CTR 5mA VDE RoHS: Compliant | 2206 |
|
$0.1650 / $0.6400 | Buy Now |
|
Future Electronics | OPTOISOLATOR 3.75KV TRANS 4SOP RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks Container: Reel | 0Reel |
|
$0.1800 / $0.1890 | Buy Now |
DISTI #
TCMT1117
|
TTI | Transistor Output Optocouplers Phototransistor 80-160% CTR 5mA VDE RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1610 / $0.1820 | Buy Now |
DISTI #
TCMT1117
|
EBV Elektronik | SOP-4 CPLR 80-160% CTR 5mA VDE-e3 (Alt: TCMT1117) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 5 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for TCMT1117
TCMT1117 CAD Models
TCMT1117 Part Data Attributes
|
TCMT1117
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TCMT1117
Vishay Intertechnologies
Transistor Output Optocoupler, 1-Element, 3750V Isolation, ROHS COMPLIANT, SMD, 4 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Nom | 80% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | Matte Tin (Sn) |