-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output Optocoupler, 1-Element, 3750V Isolation, SOP-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28X3185
|
Newark | Optocoupler, Phototransistor, 3750Vrms, Full Reel, No. Of Channels:1 Channel, Optocoupler Case Style:Sop, No. Of Pins:4Pins, Forward Current If Max:60Ma, Isolation Voltage:3.75Kv, Ctr Min:160%, Collector Emitter Voltage V(Br)Ceo:70V Rohs Compliant: Yes |Vishay TCMT1104 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1590 | Buy Now |
DISTI #
35C2110
|
Newark | Optocoupler, Phototransistor, 3750Vrms, No. Of Channels:1 Channel, Optocoupler Case Style:Sop, No. Of Pins:4Pins, Forward Current If Max:60Ma, Isolation Voltage:3.75Kv, Ctr Min:160%, Collector Emitter Voltage V(Br)Ceo:70V Rohs Compliant: Yes |Vishay TCMT1104 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.1920 | Buy Now |
DISTI #
TCMT1104
|
Avnet Americas | SOP-4 CPLR 160-320%CTR 10mAVDE-e3 - Tape and Reel (Alt: TCMT1104) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1671 / $0.1877 | Buy Now |
DISTI #
782-TCMT1104
|
Mouser Electronics | Transistor Output Optocouplers Phototransistor Out RoHS: Compliant | 42619 |
|
$0.1520 / $0.4300 | Buy Now |
|
Future Electronics | TCMT1104 Series 3750 Vrms 160 % SMT Optocoupler Phototransistor - SOP-4 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks Container: Reel | 3000Reel |
|
$0.1450 / $0.1550 | Buy Now |
|
Future Electronics | TCMT1104 Series 3750 Vrms 160 % SMT Optocoupler Phototransistor - SOP-4 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks Container: Reel | 0Reel |
|
$0.1450 / $0.1550 | Buy Now |
|
Future Electronics | TCMT1104 Series 3750 Vrms 160 % SMT Optocoupler Phototransistor - SOP-4 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks Container: Reel | 0Reel |
|
$0.1450 / $0.1550 | Buy Now |
|
Future Electronics | TCMT1104 Series 3750 Vrms 160 % SMT Optocoupler Phototransistor - SOP-4 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks Container: Reel | 0Reel |
|
$0.1450 / $0.1550 | Buy Now |
|
Bristol Electronics | 14287 |
|
RFQ | ||
|
Quest Components | 2912 |
|
$0.1960 / $0.9800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TCMT1104
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
TCMT1104
Vishay Intertechnologies
Transistor Output Optocoupler, 1-Element, 3750V Isolation, SOP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SOP-4 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | UL APPROVED, VDE APPROVED | |
Coll-Emtr Bkdn Voltage-Min | 70 V | |
Configuration | SINGLE | |
Current Transfer Ratio-Min | 160% | |
Current Transfer Ratio-Nom | 160% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.06 A | |
Forward Voltage-Max | 1.6 V | |
Isolation Voltage-Max | 3750 V | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 0.05 A | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Power Dissipation-Max | 0.15 W | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN |