Part Details for TCMIX225CT-LF by Cal-Chip Electronics
Overview of TCMIX225CT-LF by Cal-Chip Electronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Aerospace and Defense
Transportation and Logistics
Healthcare
Renewable Energy
Medical Imaging
Automotive
Part Details for TCMIX225CT-LF
TCMIX225CT-LF CAD Models
TCMIX225CT-LF Part Data Attributes
|
TCMIX225CT-LF
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
TCMIX225CT-LF
Cal-Chip Electronics
Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 2.2uF, 2412,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | , 2412 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 2.2 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 3500 mΩ | |
Height | 2.5 mm | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 2412 | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Width | 3.2 mm |
Alternate Parts for TCMIX225CT-LF
This table gives cross-reference parts and alternative options found for TCMIX225CT-LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCMIX225CT-LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T493C225M050CT622C7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 2.2uF, 2412, | KEMET Corporation | TCMIX225CT-LF vs T493C225M050CT622C7610 |
T493C225M050CT621B7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 2.2uF, 2412, | KEMET Corporation | TCMIX225CT-LF vs T493C225M050CT621B7610 |
T493C225M050CT611C7610 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 2.2uF, 2412, | KEMET Corporation | TCMIX225CT-LF vs T493C225M050CT611C7610 |
T493C225M050CT651A7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 2412, CHIP, ROHS COMPLIANT | KEMET Corporation | TCMIX225CT-LF vs T493C225M050CT651A7280 |
T86C225M050ESBS | CAPACITOR, TANTALUM, SOLID, POLARIZED, 50 V, 2.2 uF, SURFACE MOUNT, 2412, CHIP | Vishay Sprague | TCMIX225CT-LF vs T86C225M050ESBS |
T493C225M050CT631A7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 2412, CHIP, ROHS COMPLIANT | KEMET Corporation | TCMIX225CT-LF vs T493C225M050CT631A7280 |
T493C225M050BB6130 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 2412, CHIP | KEMET Corporation | TCMIX225CT-LF vs T493C225M050BB6130 |
T493C225M050CT631B7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 2412, CHIP, ROHS COMPLIANT | KEMET Corporation | TCMIX225CT-LF vs T493C225M050CT631B7280 |
T493C225M050CT641A7280 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 2.2uF, Surface Mount, 2412, CHIP, ROHS COMPLIANT | KEMET Corporation | TCMIX225CT-LF vs T493C225M050CT641A7280 |
T493C225M050CT641A | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 2.2uF, 2412, CHIP, ROHS COMPLIANT | KEMET Corporation | TCMIX225CT-LF vs T493C225M050CT641A |