Part Details for TCMID105AT by Cal-Chip Electronics
Overview of TCMID105AT by Cal-Chip Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCMID105AT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-TCMID105ATTR-ND
|
DigiKey | TANT 20% 20V 1UF A CASE STD Min Qty: 2000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
102000 In Stock |
|
$0.0650 / $0.0780 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 195 |
|
Buy Now |
Part Details for TCMID105AT
TCMID105AT CAD Models
TCMID105AT Part Data Attributes
|
TCMID105AT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
TCMID105AT
Cal-Chip Electronics
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | , 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 1 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 9000 mΩ | |
Height | 1.6 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 3.2 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 37 mA | |
Size Code | 1206 | |
Surface Mount | YES | |
Tan Delta | 0.04 | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.6 mm |
Alternate Parts for TCMID105AT
This table gives cross-reference parts and alternative options found for TCMID105AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCMID105AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJA105M020CKSCT800 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 1uF, 1206, | Kyocera AVX Components | TCMID105AT vs TBJA105M020CKSCT800 |
TBJA105M020LRLZ0745 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 1uF, 1206, | Kyocera AVX Components | TCMID105AT vs TBJA105M020LRLZ0745 |
T493A105M020AH6112 | Tantalum Capacitor, Tantalum (dry/solid), | KEMET Corporation | TCMID105AT vs T493A105M020AH6112 |
T493A105M020CH621C | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 1uF, 1206, CHIP | KEMET Corporation | TCMID105AT vs T493A105M020CH621C |
TBJA105M020RFSC0723 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 1uF, 1206, | Kyocera AVX Components | TCMID105AT vs TBJA105M020RFSC0723 |
TBJA105M020CWSB0823 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 20% +Tol, 20% -Tol, 1uF, 1206 | Kyocera AVX Components | TCMID105AT vs TBJA105M020CWSB0823 |
TBJA105M020RGLZ0724 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 1uF, 1206, | Kyocera AVX Components | TCMID105AT vs TBJA105M020RGLZ0724 |
TBJA105M020CKMDT023 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 1uF, 1206, | Kyocera AVX Components | TCMID105AT vs TBJA105M020CKMDT023 |
TBJA105M020CKMZT924 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 1uF, 1206, | Kyocera AVX Components | TCMID105AT vs TBJA105M020CKMZT924 |
TBJA105M020RWSC0700 | Tantalum Capacitor, Polarized, Tantalum, 20V, 20% +Tol, 20% -Tol, 1uF, Surface Mount, 1206, CHIP | Kyocera AVX Components | TCMID105AT vs TBJA105M020RWSC0700 |