Part Details for TCMIA156BT by Cal-Chip Electronics
Overview of TCMIA156BT by Cal-Chip Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCMIA156BT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2571-TCMIA156BTTR-ND
|
DigiKey | TANT 20% 10V 15UF B CASE STD Min Qty: 2000 Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
20000 In Stock |
|
$0.1352 / $0.1650 | Buy Now |
|
Bristol Electronics | 1277 |
|
RFQ | ||
|
Quest Components | 1021 |
|
$0.2940 / $0.9800 | Buy Now |
Part Details for TCMIA156BT
TCMIA156BT CAD Models
TCMIA156BT Part Data Attributes
|
TCMIA156BT
Cal-Chip Electronics
Buy Now
Datasheet
|
Compare Parts:
TCMIA156BT
Cal-Chip Electronics
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1411, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CAL-CHIP ELECTRONICS INC | |
Package Description | , 1411 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 15 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
ESR | 2800 mΩ | |
Height | 1.9 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.0015 mA | |
Length | 3.5 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 7 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 70 mA | |
Size Code | 1210 | |
Surface Mount | YES | |
Tan Delta | 0.06 | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 2.8 mm |
Alternate Parts for TCMIA156BT
This table gives cross-reference parts and alternative options found for TCMIA156BT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCMIA156BT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TBJB156M010JWLB0745 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TCMIA156BT vs TBJB156M010JWLB0745 |
TBJB156M010RSLB0H23 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TCMIA156BT vs TBJB156M010RSLB0H23 |
TBJB156M010JRSZ0045 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TCMIA156BT vs TBJB156M010JRSZ0045 |
TBJB156M010JBLZ0H24 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TCMIA156BT vs TBJB156M010JBLZ0H24 |
TBJB156M010CBLC0824 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1411, CHIP | Kyocera AVX Components | TCMIA156BT vs TBJB156M010CBLC0824 |
TBJB156M010CWLC0724 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 15uF, 1411, ROHS COMPLIANT | Kyocera AVX Components | TCMIA156BT vs TBJB156M010CWLC0724 |
TBJB156M010LWSC0900 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 20% +Tol, 20% -Tol, 15uF, 1411, | Kyocera AVX Components | TCMIA156BT vs TBJB156M010LWSC0900 |
TBJB156M010RSSB0900 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TCMIA156BT vs TBJB156M010RSSB0900 |
TBJB156M010JRLC0945 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TCMIA156BT vs TBJB156M010JRLC0945 |
TBJB156M010JRSZ0945 | Tantalum Capacitor, Polarized, Tantalum, 10V, 20% +Tol, 20% -Tol, 15uF, Surface Mount, 1210, CHIP | Kyocera AVX Components | TCMIA156BT vs TBJB156M010JRSZ0945 |