Part Details for TCME477M006R0012E by Kyocera AVX Components
Overview of TCME477M006R0012E by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Renewable Energy
Price & Stock for TCME477M006R0012E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ0507
|
Newark | Cap, 470Uf, 6.3V, Tant, Polymer, Case E, Capacitance:470Μf, Capacitance Tolerance:± 20%, Voltage(Dc):6.3V, Manufacturer Size Code:E, Esr:0.012Ohm, Capacitor Case/Package:2917 [7343 Metric], Product Length:7.3Mm, Product Width:4.3Mmrohs Compliant: Yes |Kyocera Avx TCME477M006R0012E Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.2200 / $4.1100 | Buy Now |
DISTI #
50AJ0506
|
Newark | Cap, 470Uf, 6.3V, Tant, Polymer, Case E, Capacitance:470Μf, Capacitance Tolerance:± 20%, Voltage(Dc):6.3V, Manufacturer Size Code:E, Esr:0.012Ohm, Capacitor Case/Package:2917 [7343 Metric], Product Length:7.3Mm, Product Width:4.3Mmrohs Compliant: Yes |Kyocera Avx TCME477M006R0012E Min Qty: 400 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$4.9300 | Buy Now |
DISTI #
478-TCME477M006R0012ECT-ND
|
DigiKey | CAP TANT POLY 470UF 6.3V 2917 Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® |
370 In Stock |
|
$2.3950 / $3.4000 | Buy Now |
DISTI #
581-TCME477M006R012E
|
Mouser Electronics | Tantalum Capacitors - Polymer 6.3V 470uF 20% 2917 ESR=12ohm Blk Resin RoHS: Compliant | 550 |
|
$2.9900 / $4.9300 | Buy Now |
DISTI #
73980660
|
RS | Polymer - standard and low profile470 uF,6.3 V | AVX TCME477M006R0012E RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$4.2300 / $4.9800 | RFQ |
|
Future Electronics | 470uF 20% 6.3v case E - Polymer Tantalum Capacitors RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 19 Weeks Container: Reel | 0Reel |
|
$2.6200 / $2.6900 | Buy Now |
DISTI #
TCME477M006R0012E
|
TTI | Tantalum Capacitors - Polymer 6.3V 470uF 20% 2917 ESR=12ohm Blk Resin RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Reel | Americas - 0 |
|
$2.6000 / $2.6600 | Buy Now |
DISTI #
TCME477M006R0012E
|
TME | Capacitor: polymer, low ESR, 470uF, 6.3VDC, E, 2917, ESR: 12mΩ, TCM Min Qty: 400 | 0 |
|
$2.9700 | RFQ |
DISTI #
TCME477M006R0012E
|
Avnet Abacus | Tantalum Polymer Capacitor, 470 �F, � 20%, 6.3 V, E, 0.012 ohm, 2917 [7343 Metric] (Alt: TCME477M006R0012E) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TCME477M006R0012E
TCME477M006R0012E CAD Models
TCME477M006R0012E Part Data Attributes
|
TCME477M006R0012E
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TCME477M006R0012E
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 6.3V, 20% +Tol, 20% -Tol, 470uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 470 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 12 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.282 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 1500 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.1 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |