Part Details for TCME476M035R0045E by Kyocera AVX Components
Overview of TCME476M035R0045E by Kyocera AVX Components
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCME476M035R0045E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50AJ0496
|
Newark | Cap, 47Uf, 35V, Tant, Polymer, Case E, Capacitance:47Μf, Capacitance Tolerance:± 20%, Voltage(Dc):35V, Manufacturer Size Code:E, Esr:0.045Ohm, Capacitor Case/Package:2917 [7343 Metric], Product Length:7.3Mm, Product Width:4.3Mm Rohs Compliant: Yes |Kyocera Avx TCME476M035R0045E RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$5.1300 / $6.5700 | Buy Now |
DISTI #
50AJ0497
|
Newark | Cap, 47Uf, 35V, Tant, Polymer, Case E, Capacitance:47Μf, Capacitance Tolerance:± 20%, Voltage(Dc):35V, Manufacturer Size Code:E, Esr:0.045Ohm, Capacitor Case/Package:2917 [7343 Metric], Product Length:7.3Mm, Product Width:4.3Mm Rohs Compliant: Yes |Kyocera Avx TCME476M035R0045E RoHS: Compliant Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.0800 / $3.9400 | Buy Now |
DISTI #
478-TCME476M035R0045ECT-ND
|
DigiKey | CAP TANT POLY 47UF 35V 2917 Min Qty: 1 Lead time: 21 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
419 In Stock |
|
$3.0542 / $7.4300 | Buy Now |
DISTI #
TCME476M035R0045E
|
Avnet Americas | TPM - Tape and Reel (Alt: TCME476M035R0045E) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
581-TCME476M035R045E
|
Mouser Electronics | Tantalum Capacitors - Polymer 35V 47uF 20% 2917 ES R=45ohm Blk Resin RoHS: Compliant | 1158 |
|
$3.0800 / $6.0200 | Buy Now |
DISTI #
73980665
|
RS | Polymer - standard and low profile47 uF,35 V | AVX TCME476M035R0045E RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$5.2700 / $6.2000 | RFQ |
|
Future Electronics | 47uF 35v 20% case E - Polymer Tantalum Capacitors RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 21 Weeks Container: Reel | 400Reel |
|
$3.4500 | Buy Now |
DISTI #
TCME476M035R0045E
|
TTI | Tantalum Capacitors - Polymer 35V 47uF 20% 2917 ES R=45ohm Blk Resin RoHS: Compliant pbFree: Pb-Free Min Qty: 1200 Package Multiple: 400 Container: Reel | Americas - 0 |
|
$2.9800 / $3.0400 | Buy Now |
DISTI #
TCME476M035R0045E
|
TME | Capacitor: polymer, low ESR, 47uF, 35VDC, E, 2917, ESR: 45mΩ, TCM, SMD Min Qty: 400 | 0 |
|
$2.9100 / $3.1900 | RFQ |
Part Details for TCME476M035R0045E
TCME476M035R0045E CAD Models
TCME476M035R0045E Part Data Attributes
|
TCME476M035R0045E
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TCME476M035R0045E
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 35V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 45 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.1645 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Ripple Current | 800 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TCME476M035R0045E
This table gives cross-reference parts and alternative options found for TCME476M035R0045E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCME476M035R0045E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TCSE476M035CRSZ0H23E | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 35V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | TCME476M035R0045E vs TCSE476M035CRSZ0H23E |
TCSE476M035LRSZ0H00E | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 35V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | TCME476M035R0045E vs TCSE476M035LRSZ0H00E |
TCQE476M035R0075E | Kyocera AVX Components | $2.3904 | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 35V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | TCME476M035R0045E vs TCQE476M035R0075E |
TCSE476M035LRSZ0H24E | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 35V, 20% +Tol, 20% -Tol, 47uF, Surface Mount, 2917, CHIP | TCME476M035R0045E vs TCSE476M035LRSZ0H24E |