Part Details for TCME337M010R0015 by KYOCERA AVX Components
Overview of TCME337M010R0015 by KYOCERA AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCME337M010R0015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58285338
|
Verical | Cap Tant Polymer 330uF 10VDC E CASE 20%( 7.3 X 4.3 X 4.1mm) SMD 7343-43 0.015 Ohm 125°C T/R RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2009 | Americas - 3970 |
|
$1.4170 | Buy Now |