Part Details for TCME227M016R0040E by Kyocera AVX Components
Results Overview of TCME227M016R0040E by Kyocera AVX Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TCME227M016R0040E Information
TCME227M016R0040E by Kyocera AVX Components is a Tantalum Capacitor.
Tantalum Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for TCME227M016R0040E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC9711
|
Newark | Cap, 220Uf, 16V, Tant, Polymer, Case E, Capacitance:220Μf, Voltage Rating:16V, Product Range:Tcm ... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 387 |
|
$4.8700 | Buy Now |
DISTI #
478-12539-1-ND
|
DigiKey | CAP TANT POLY 220UF 16V 2917 Min Qty: 1 Lead time: 21 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
45 In Stock |
|
$3.8627 / $7.9400 | Buy Now |
DISTI #
TCME227M016R0040E
|
Avnet Americas | Tantalum Polymer Capacitor, 220 uF, 16 V, ? 20%, E, 40 mohm, 2917 [7343-43 Metric] - Tape and Reel (... more RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 21 Weeks, 0 Days Container: Reel | 0 |
|
$4.2370 / $4.5480 | Buy Now |
DISTI #
581-TCME227M016R40E
|
Mouser Electronics | Tantalum Capacitors - Polymer 16V 220uF 20% 2917 E SR=40Ohm Blk Resin RoHS: Compliant | 0 |
|
$4.6700 | Order Now |
DISTI #
V72:2272_23083558
|
Arrow Electronics | Cap Tant Polymer 220uF 16VDC E CASE 20%( 7.3 X 4.3 X 4.1mm) Inward L SMD 7343-43 0.04 Ohm 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks Date Code: 1913 Container: Cut Strips | Americas - 369 |
|
$1.2570 / $3.4229 | Buy Now |
|
Future Electronics | 220uF 20% 16V 7.3x4.3x4.1mm Conductive Polymer Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 400 Package Multiple: 400 Lead time: 21 Weeks Container: Reel |
0 Reel |
|
$4.3000 | Buy Now |
DISTI #
TCME227M016R0040E
|
TME | Capacitor: polymer, low ESR, 220uF, 16VDC, E, 2917, ESR: 40mΩ, TCM Min Qty: 400 | 0 |
|
$2.2100 | RFQ |
DISTI #
TCME227M016R0040E
|
Avnet Abacus | Tantalum Polymer Capacitor 220 uF 16 V 20 E 40 mohm 2917 734343 Metric (Alt: TCME227M016R0040E) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 22 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for TCME227M016R0040E
TCME227M016R0040E CAD Models
TCME227M016R0040E Part Data Attributes
|
TCME227M016R0040E
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TCME227M016R0040E
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYOCERA AVX COMPONENTS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 21 Weeks | |
Samacsys Manufacturer | Kyocera AVX | |
Additional Feature | ESR AND RIPPLE CURRENT IS MEASURED AT 100KHZ | |
Capacitance | 220 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
ESR | 40 mΩ | |
Height | 4.1 mm | |
JESD-609 Code | e3 | |
Leakage Current | 0.352 mA | |
Length | 7.3 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 800 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.08 | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | J BEND | |
Width | 4.3 mm |
Alternate Parts for TCME227M016R0040E
This table gives cross-reference parts and alternative options found for TCME227M016R0040E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCME227M016R0040E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TCSE227M016LRSZ0H00E | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | TCME227M016R0040E vs TCSE227M016LRSZ0H00E |
TCSE227M016LRSZ0H23E | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | TCME227M016R0040E vs TCSE227M016LRSZ0H23E |
TCSE227M016CRSZ0700E | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | TCME227M016R0040E vs TCSE227M016CRSZ0700E |
TCSE227M016CRSZ0724 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | TCME227M016R0040E vs TCSE227M016CRSZ0724 |
TCSE227M016CRSZ0H24 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | TCME227M016R0040E vs TCSE227M016CRSZ0H24 |
TCME227M016S0040E | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | TCME227M016R0040E vs TCME227M016S0040E |
TCSE227M016CRSZ0723E | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | TCME227M016R0040E vs TCSE227M016CRSZ0723E |
TCME227M016H0040E | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum, 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | TCME227M016R0040E vs TCME227M016H0040E |
TCSE227M016CRSZ0H23 | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | TCME227M016R0040E vs TCSE227M016CRSZ0H23 |
TCSE227M016CRSZ0724E | Kyocera AVX Components | Check for Price | Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 220uF, Surface Mount, 2917, CHIP | TCME227M016R0040E vs TCSE227M016CRSZ0724E |