Part Details for TCME157M020R0040E by Kyocera AVX Components
Overview of TCME157M020R0040E by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCME157M020R0040E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TCME157M020R0040E
|
TME | Capacitor: polymer, low ESR, 150uF, 20VDC, E, 2917, ESR: 40mΩ, TCM Min Qty: 400 | 0 |
|
$2.4400 | RFQ |