Part Details for TCME108M002R0010 by Kyocera AVX Components
Overview of TCME108M002R0010 by Kyocera AVX Components
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCME108M002R0010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-10004-1-ND
|
DigiKey | CAP TANT POLY 1000UF 2.5V 2917 Lead time: 21 Weeks Container: Cut Tape (CT), Tape & Reel (TR), Digi-Reel® | Limited Supply - Call |
|
Buy Now | |
DISTI #
TCME108M002R0010
|
Avnet Americas | Capacitor Tantalum 1000uF 20% 2.5V 2-Pin Surface Mount T/R - Tape and Reel (Alt: TCME108M002R0010) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$7.9076 | Buy Now |
DISTI #
581-TCME108M002R0010
|
Mouser Electronics | Tantalum Capacitors - Polymer 2.5V 1000uF 20% 2917 ESR=10 mOhm RoHS: Compliant | 0 |
|
$2.8100 | Order Now |
DISTI #
73979870
|
RS | Polymer - standard and low profile1000 uF,2.5 V | AVX TCME108M002R0010 RoHS: Compliant Min Qty: 400 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$7.4100 / $8.7200 | RFQ |
|
Future Electronics | Tantalum Capacitors polymer 108 20% 2.5v case e ESR 0010 RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 400 Lead time: 19 Weeks Container: Reel | 0Reel |
|
$5.4000 | Buy Now |
DISTI #
TCME108M002R0010
|
TTI | Tantalum Capacitors - Polymer 2.5V 1000uF 20% 2917 ESR=10 mOhm RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 400 Container: Reel |
Americas - 400 In Stock |
|
$2.7900 | Buy Now |
DISTI #
TCME108M002R0010
|
TME | Capacitor: polymer, low ESR, 1000uF, 2.5VDC, E, 2917, ESR: 10mΩ, TCM Min Qty: 400 | 0 |
|
$3.0000 | RFQ |
Part Details for TCME108M002R0010
TCME108M002R0010 CAD Models
TCME108M002R0010 Part Data Attributes
|
TCME108M002R0010
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
TCME108M002R0010
Kyocera AVX Components
Tantalum Capacitor, Polarized, Tantalum (solid Polymer), 2.5V, 20% +Tol, 20% -Tol, 1000uF, Surface Mount, 2917, CHIP
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 2917 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.21.00.50 | |
Factory Lead Time | 19 Weeks | |
Capacitance | 1000 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Dielectric Material | TANTALUM (SOLID POLYMER) | |
Leakage Current | 0.25 mA | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, 7 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 2.5 V | |
Ripple Current | 2900 mA | |
Size Code | 2917 | |
Surface Mount | YES | |
Tan Delta | 0.10 | |
Terminal Shape | J BEND |
Alternate Parts for TCME108M002R0010
This table gives cross-reference parts and alternative options found for TCME108M002R0010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TCME108M002R0010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T520X108M2R5ASE010C-7280 | CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 2.5V, 1000uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | TCME108M002R0010 vs T520X108M2R5ASE010C-7280 |
B45496R9108M509 | CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 2.5V, 1000uF, SURFACE MOUNT, 2917, CHIP | KEMET Corporation | TCME108M002R0010 vs B45496R9108M509 |
T520Y108M2R5ASE015 | CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 2.5V, 1000uF, SURFACE MOUNT, 2917, CHIP | KEMET Corporation | TCME108M002R0010 vs T520Y108M2R5ASE015 |
T520Y108M2R5ASE010C-7280 | CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 2.5V, 1000uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | TCME108M002R0010 vs T520Y108M2R5ASE010C-7280 |
T520X108M2R5ASE010 | CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 2.5V, 1000uF, SURFACE MOUNT, 2917, CHIP | KEMET Corporation | TCME108M002R0010 vs T520X108M2R5ASE010 |
2R5TPB1000M | CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 2.5V, 1000uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT | SANYO Electric Co Ltd | TCME108M002R0010 vs 2R5TPB1000M |
T520D108M2R5ASE015 | CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 2.5V, 1000uF, SURFACE MOUNT, 2917, CHIP | KEMET Corporation | TCME108M002R0010 vs T520D108M2R5ASE015 |
B45496R9108M536 | CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 2.5V, 1000uF, SURFACE MOUNT, 2917, CHIP | KEMET Corporation | TCME108M002R0010 vs B45496R9108M536 |
T520Y108M2R5ASE025 | CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 2.5V, 1000uF, SURFACE MOUNT, 2917, CHIP | KEMET Corporation | TCME108M002R0010 vs T520Y108M2R5ASE025 |
B76002F1086M030 | CAPACITOR, TANTALUM, SOLID POLYMER, POLARIZED, 2.5V, 1000uF, SURFACE MOUNT, 2917, CHIP, ROHS COMPLIANT | KEMET Corporation | TCME108M002R0010 vs B76002F1086M030 |