Part Details for TCMD-25-T-78.74-01-F-SR by Samtec Inc
Results Overview of TCMD-25-T-78.74-01-F-SR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCMD-25-T-78.74-01-F-SR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-TCMD-25-T-78.74-01-F-SR-ND
|
DigiKey | 2.00 MM IDC RIBBON CABLE ASSEMBL Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$39.2200 | Buy Now |
DISTI #
TCMD-25-T-78.74-01-F-SR
|
Avnet Americas | Cable Assembly Ribbon 2m 28AWG 50 POS IDC to 50 POS IDC HDR-RCP - Bulk (Alt: TCMD-25-T-78.74-01-F-SR... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$25.1921 / $36.1228 | Buy Now |
DISTI #
200-TCMD25T787401FSR
|
Mouser Electronics | Ribbon Cables / IDC Cables 2.00 mm IDC Ribbon Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$27.5600 / $36.8600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$25.7300 / $38.0900 | Buy Now |
DISTI #
5cd9251ccd7c1c4c387fc4f7
|
Samtec | 2.00 mm IDC Ribbon Cable Assembly, Terminal RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 3 Days Container: CLAMSHELL | 0 |
|
$23.4300 / $36.8600 | Buy Now |
DISTI #
000000000005930748
|
Sager | Ribbon Cables / IDC Cables 2.00 mm IDC Ribbon Cable Assembly, Terminal Min Qty: 1 | 0 |
|
$27.5600 / $36.8600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$25.7300 / $38.0900 | Buy Now |
Part Details for TCMD-25-T-78.74-01-F-SR
TCMD-25-T-78.74-01-F-SR CAD Models
TCMD-25-T-78.74-01-F-SR Part Data Attributes
|
TCMD-25-T-78.74-01-F-SR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TCMD-25-T-78.74-01-F-SR
Samtec Inc
Cable Assembly,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | TERMINAL | |
Connector Side2 | TERMINAL | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYVINYLCHLORIDE | |
Length | 2 mm | |
MIL Conformance | NO | |
Number of Conductors | 50 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 2.6 A | |
Rated Voltage | 300 V | |
Shielding | NO | |
Stranding | 7X36 | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | FLAT CABLE |