There are no models available for this part yet.
Overview of TCMD-25-T-02.02-01-N-P15 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TCMD-25-T-02.02-01-N-P15 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
TCMD-25-T-02.02-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.051m 28AWG 50 POS IDC Connector to 50 POS IDC Connector M-F IDT-IDT Bulk - Bulk (Alt: TCMD-25-T-02.02-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.5400 / $19.5000 | Buy Now | ||
DISTI #
000000000002235103
|
Sager | Ribbon Cables / IDC Cables | 0 |
|
Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$8.5400 / $19.5000 | Buy Now |
CAD Models for TCMD-25-T-02.02-01-N-P15 by Samtec Inc
Part Data Attributes for TCMD-25-T-02.02-01-N-P15 by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Package Description
|
LEAD FREE
|
Reach Compliance Code
|
compliant
|
Connector Support Type
|
CABLE ASSEMBLY
|