Part Details for TCMD-22-T-17.00-01-N by Samtec Inc
Overview of TCMD-22-T-17.00-01-N by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCMD-22-T-17.00-01-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83P6776
|
Newark | Cable Assy, Idc Plug-Rcpt, 44Pos, 17", Connector To Connector:Idc Plug To Idc Receptacle, No. Of Positions:44Positions, Cable Length - Imperial:17", Cable Length - Metric:431.8Mm, Connector Pitch:2Mm, Product Range:Tcmd Series Rohs Compliant: Yes |Samtec TCMD-22-T-17.00-01-N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.7200 / $18.0000 | Buy Now |
DISTI #
TCMD-22-T-17.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.431m 28AWG 44 POS IDC Connector to 44 POS IDC Connector M-F IDT-IDT Bulk - Bulk (Alt: TCMD-22-T-17.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.4900 / $23.9700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$10.4900 / $23.9700 | Buy Now |
Part Details for TCMD-22-T-17.00-01-N
TCMD-22-T-17.00-01-N CAD Models
TCMD-22-T-17.00-01-N Part Data Attributes
|
TCMD-22-T-17.00-01-N
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TCMD-22-T-17.00-01-N
Samtec Inc
Interconnection Device, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | TERMINAL | |
Connector Side2 | TERMINAL | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYVINYLCHLORIDE | |
Length | 0.432 mm | |
MIL Conformance | NO | |
Number of Conductors | 44 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 2.6 A | |
Rated Voltage | 300 V | |
Shielding | NO | |
Stranding | 7X36 | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | FLAT CABLE |