Part Details for TCMD-22-T-10.00-01-N-R by Samtec Inc
Overview of TCMD-22-T-10.00-01-N-R by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCMD-22-T-10.00-01-N-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83P6733
|
Newark | Cable Assy, Idc Plug-Rcpt, 44Pos, 10", Connector To Connector:Idc Plug To Idc Receptacle, No. Of Positions:44Positions, Cable Length - Imperial:10", Cable Length - Metric:254Mm, Connector Pitch:2Mm, Product Range:Tcmd Series Rohs Compliant: Yes |Samtec TCMD-22-T-10.00-01-N-R Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.5000 / $17.3700 | Buy Now |
DISTI #
TCMD-22-T-10.00-01-N-R-ND
|
DigiKey | 2MM DOUBLE ROW MALE IDC ASSEMBLY Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$21.8100 | Buy Now |
DISTI #
TCMD-22-T-10.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.254m 28AWG 44 POS IDC Connector to 44 POS IDC Connector M-F IDT-IDT Bulk - Bulk (Alt: TCMD-22-T-10.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$12.2600 / $16.4100 | Buy Now |
DISTI #
200-TCMD22T10.0001NR
|
Mouser Electronics | Ribbon Cables / IDC Cables 2.00 mm IDC Ribbon Cable Assembly, Terminal | 0 |
|
$9.9200 / $16.4100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.5800 / $20.5400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$10.5800 / $20.5400 | Buy Now |
DISTI #
5cd9244ecd7c1c4c387eda78
|
Samtec | 2.00 mm IDC Ribbon Cable Assembly, Terminal RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 1 Days Container: CLAMSHELL | 0 |
|
$8.3700 / $16.4100 | Buy Now |
Part Details for TCMD-22-T-10.00-01-N-R
TCMD-22-T-10.00-01-N-R CAD Models
TCMD-22-T-10.00-01-N-R Part Data Attributes:
|
TCMD-22-T-10.00-01-N-R
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TCMD-22-T-10.00-01-N-R
Samtec Inc
Interconnection Device, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Connector Support Type | CABLE ASSEMBLY |