Part Details for TCMD-22-T-02.00-01-N-P20 by Samtec Inc
Results Overview of TCMD-22-T-02.00-01-N-P20 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCMD-22-T-02.00-01-N-P20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TCMD-22-T-02.00-01-N-P20
|
Avnet Americas | Cable Assembly Flat Ribbon 0.05m 28AWG 44 POS IDC Connector to 44 POS IDC Connector M-F IDT-IDT Bulk... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.5100 / $16.9500 | Buy Now |
DISTI #
000000000002235020
|
Sager | Ribbon Cables / IDC Cables | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$7.5100 / $16.9500 | Buy Now |