Part Details for TCMD-20-T-14.00-01-N-P01 by Samtec Inc
Overview of TCMD-20-T-14.00-01-N-P01 by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCMD-20-T-14.00-01-N-P01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83P6469
|
Newark | 2.00 Mm Idc Ribbon Cable Assembly, Terminal |Samtec TCMD-20-T-14.00-01-N-P01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.7600 / $22.7000 | Buy Now |
DISTI #
TCMD-20-T-14.00-01-N-P01-ND
|
DigiKey | 2MM DOUBLE ROW MALE IDC ASSEMBLY Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.7400 | Buy Now |
DISTI #
TCMD-20-T-14.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.355m 28AWG 40 POS IDC Connector to 40 POS IDC Connector M-F IDT-IDT Bulk - Bulk (Alt: TCMD-20-T-14.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$12.5000 / $16.7400 | Buy Now |
DISTI #
200-CMD20T140001NP01
|
Mouser Electronics | Ribbon Cables / IDC Cables 2.00 mm IDC Ribbon Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$10.1200 / $16.7400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.8000 / $20.9500 | Buy Now |
DISTI #
5cd92507cd7c1c4c387fae78
|
Samtec | 2.00 mm IDC Ribbon Cable Assembly, Terminal RoHS: Compliant Min Qty: 1 Lead time: 4 Weeks, 6 Days Container: CLAMSHELL | 0 |
|
$8.5400 / $16.7400 | Buy Now |
Part Details for TCMD-20-T-14.00-01-N-P01
TCMD-20-T-14.00-01-N-P01 CAD Models
TCMD-20-T-14.00-01-N-P01 Part Data Attributes
|
TCMD-20-T-14.00-01-N-P01
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TCMD-20-T-14.00-01-N-P01
Samtec Inc
Interconnection Device, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Connector Support Type | CABLE ASSEMBLY |