Part Details for TCMD-20-T-08.25-01 by Samtec Inc
Overview of TCMD-20-T-08.25-01 by Samtec Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCMD-20-T-08.25-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TCMD-20-T-08.25-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.209m 28AWG 40 POS IDC Connector to 40 POS IDC Connector M-F IDT-IDT Bulk - Bulk (Alt: TCMD-20-T-08.25-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$8.3600 / $19.0900 | Buy Now |
DISTI #
000000000002234969
|
Sager | Ribbon Cables / IDC Cables | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$8.3600 / $19.0900 | Buy Now |