Part Details for TCMD-20-T-04.35-01-R by Samtec Inc
Results Overview of TCMD-20-T-04.35-01-R by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCMD-20-T-04.35-01-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83P6383
|
Newark | Tcmd-20-T-04.35-01-R/ Clamshell |Samtec TCMD-20-T-04.35-01-R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.7300 / $17.3100 | Buy Now |
DISTI #
TCMD-20-T-04.35-01-R-ND
|
DigiKey | 2MM DOUBLE ROW MALE IDC ASSEMBLY Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.6200 | Buy Now |
DISTI #
TCMD-20-T-04.35-01-R
|
Avnet Americas | Cable Assembly Flat Ribbon 0.11m 28AWG 40 POS IDC Connector to 40 POS IDC Connector M-F IDT-IDT Bulk... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.5442 / $9.8843 | Buy Now |
DISTI #
200-TCMD20T043501R
|
Mouser Electronics | Ribbon Cables / IDC Cables 2.00 mm IDC Ribbon Cable Assembly RoHS: Compliant | 0 |
|
$7.0900 / $12.8000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.3700 / $13.2200 | Buy Now |
DISTI #
000000000001677606
|
Sager | Ribbon Cables / IDC Cables 2.00 mm IDC Ribbon Cable Assembly, Terminal Min Qty: 1 | 0 |
|
$9.5300 / $12.8000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$7.3700 / $13.2200 | Buy Now |
Part Details for TCMD-20-T-04.35-01-R
TCMD-20-T-04.35-01-R CAD Models
TCMD-20-T-04.35-01-R Part Data Attributes
|
TCMD-20-T-04.35-01-R
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TCMD-20-T-04.35-01-R
Samtec Inc
Interconnection Device, LEAD FREE
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Connector Support Type | CABLE ASSEMBLY |