Part Details for TCMD-20-S-12.00-01 by Samtec Inc
Overview of TCMD-20-S-12.00-01 by Samtec Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCMD-20-S-12.00-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12P0182
|
Newark | Cable, Idc Plug-Free End, 40Pos, 12", Connector To Connector:Idc Receptacle To Free End, No. Of Positions:40Positions, Cable Length - Imperial:12", Cable Length - Metric:305Mm, Connector Pitch:2Mm, Product Range:Tcmd Series Rohs Compliant: Yes |Samtec TCMD-20-S-12.00-01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.0100 / $11.5900 | Buy Now |
DISTI #
SAM8351-ND
|
DigiKey | CABLE ASSEM 2MM 40PS SGL END 12" Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$9.7100 | Buy Now |
DISTI #
TCMD-20-S-12.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.304m 28AWG 40 POS IDC Connector M IDT Bulk - Bulk (Alt: TCMD-20-S-12.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.8700 / $9.7100 | Buy Now |
DISTI #
TCMD-20-S-12.00-01
|
Avnet Americas | Cable Assembly Ribbon 0.305m 28AWG 40 POS IDC HDR - Bulk (Alt: TCMD-20-S-12.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TCMD-20-S-12.00-01
|
Avnet Americas | Cable Assembly Ribbon 0.305m 28AWG 40 POS IDC HDR - Bulk (Alt: TCMD-20-S-12.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TCMD-20-S-12.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.304m 28AWG 40 POS IDC Connector M IDT Bulk - Bulk (Alt: TCMD-20-S-12.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
200-TCMD20S120001
|
Mouser Electronics | Ribbon Cables / IDC Cables 2.00 mm IDC Ribbon Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$5.5600 / $9.7100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.8500 / $11.2800 | Buy Now |
DISTI #
000000000001353607
|
Sager | Ribbon Cables / IDC Cables 2.00 mm IDC Ribbon Cable Assembly, Terminal Min Qty: 1 | 0 |
|
$6.4300 / $9.7100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.8500 / $11.2800 | Buy Now |
Part Details for TCMD-20-S-12.00-01
TCMD-20-S-12.00-01 CAD Models
TCMD-20-S-12.00-01 Part Data Attributes
|
TCMD-20-S-12.00-01
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TCMD-20-S-12.00-01
Samtec Inc
Board Connector, 40 Contact(s), 2 Row(s), Male, IDC Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN OVER NICKEL (50) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
Termination Type | IDC | |
Total Number of Contacts | 40 |