Part Details for TCMD-20-D-08.00-01 by Samtec Inc
Overview of TCMD-20-D-08.00-01 by Samtec Inc
- Distributor Offerings: (25 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCMD-20-D-08.00-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83P6238
|
Newark | Cable Assy, Idc Plug-Plug, 40Pos, 8", Connector To Connector:Idc Plug To Idc Plug, No. Of Positions:40Positions, Cable Length - Imperial:8", Cable Length - Metric:203.2Mm, Connector Pitch:2Mm, Product Range:Tcmd Series Rohs Compliant: Yes |Samtec TCMD-20-D-08.00-01 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.3800 / $15.9400 | Buy Now |
DISTI #
TCMD-20-D-08.00-01-ND
|
DigiKey | 2MM DOUBLE ROW MALE IDC ASSEMBLY Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.2300 | Buy Now |
DISTI #
TCMD-20-D-08.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.203m 28AWG 40 POS IDC Connector to 40 POS IDC Connector M-M IDT-IDT Bulk - Bulk (Alt: TCMD-20-D-08.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.8800 / $13.2300 | Buy Now |
DISTI #
TCMD-20-D-08.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.203m 28AWG 40 POS IDC Connector to 2(40 POS IDC Connector) M-M/M IDT-IDT/IDT Bulk - Bulk (Alt: TCMD-20-D-08.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TCMD-20-D-08.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.203m 28AWG 40 POS IDC Connector to 40 POS IDC Connector M-M IDT-IDT Bulk - Bulk (Alt: TCMD-20-D-08.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TCMD-20-D-08.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.203m 28AWG 40 POS IDC Connector to 2(40 POS IDC Connector) M-M/M IDT-IDT/IDT Bulk - Bulk (Alt: TCMD-20-D-08.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TCMD-20-D-08.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.203m 28AWG 40 POS IDC Connector to 2(40 POS IDC Connector) M-M/M IDT-IDT/IDT Bulk - Bulk (Alt: TCMD-20-D-08.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TCMD-20-D-08.00-01
|
Avnet Americas | Cable Assembly Ribbon 0.203m 28AWG 40 POS IDC to 40 POS IDC HDR-HDR - Bulk (Alt: TCMD-20-D-08.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TCMD-20-D-08.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.203m 28AWG 40 POS IDC Connector to 2(40 POS IDC Connector) M-M/M IDT-IDT/IDT Bulk - Bulk (Alt: TCMD-20-D-08.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TCMD-20-D-08.00-01
|
Avnet Americas | Cable Assembly Ribbon 0.203m 28AWG 40 POS IDC to 40 POS IDC HDR-HDR - Bulk (Alt: TCMD-20-D-08.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
Part Details for TCMD-20-D-08.00-01
TCMD-20-D-08.00-01 CAD Models
TCMD-20-D-08.00-01 Part Data Attributes
|
TCMD-20-D-08.00-01
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TCMD-20-D-08.00-01
Samtec Inc
Interconnection Device, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | TERMINAL | |
Connector Side2 | TERMINAL | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYVINYLCHLORIDE | |
Length | 0.203 mm | |
MIL Conformance | NO | |
Number of Conductors | 40 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 2.6 A | |
Rated Voltage | 300 V | |
Shielding | NO | |
Stranding | 7X36 | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | FLAT CABLE |