TCMD-20-D-08.00-01-RW
Samtec Inc
Description: Cable Assembly,

Overview of TCMD-20-D-08.00-01-RW by Samtec Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for TCMD-20-D-08.00-01-RW by Samtec Inc

Part # Manufacturer Description Stock Price Buy
DISTI # TCMD-20-D-08.00-01
Avnet Americas Cable Assembly Ribbon 0.203m 28AWG 40 POS IDC to 40 POS IDC HDR-HDR - Bulk (Alt: TCMD-20-D-08.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
RFQ

CAD Models for TCMD-20-D-08.00-01-RW by Samtec Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TCMD-20-D-08.00-01-RW by Samtec Inc

TCMD-20-D-08.00-01-RW
Samtec Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
SAMTEC INC
Reach Compliance Code
compliant
Conductor Finish
TIN
Conductor Material
COPPER ALLOY
Connector Side1
TERMINAL
Connector Side2
TERMINAL
Connector Support Type
CABLE ASSEMBLY
Construction
STRANDED
Cross Section Area
0.081 mm2
DIN Conformance
NO
IEC Conformance
NO
Insulator Material
POLYVINYLCHLORIDE
Length
0.203 mm
MIL Conformance
NO
Number of Conductors
40
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Rated Current
2.6 A
Rated Voltage
300 V
Shielding
NO
Stranding
7X36
Wire Gauge
28 AWG
Wire and Cable Name
FLAT CABLE
Want to compare parts?
  1. TCMD-20-D-08.00-01-RW
    Samtec Inc
    Cable Assembly,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TCMD-20-D-08.00-01-RW by Samtec Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TCMD-20-D-08.00-01-RW by Samtec Inc

  • Please alert me when TCMD-20-D-08.00-01-RW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following TCMD-20-D-08.00-01-RW alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TCMD-20-D-08.00-01-RW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following TCMD-20-D-08.00-01-RW alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TCMD-20-D-08.00-01-RW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TCMD-20-D-08.00-01-RW by Samtec Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: