There are no models available for this part yet.
Overview of TCMD-20-D-06.00-01-R by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TCMD-20-D-06.00-01-R by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
83P6233
|
Newark | Cable Assy, Idc Plug-Plug, 40Pos, 6", Connector To Connector:Idc Plug To Idc Plug, No. Of Positions:40Positions, Cable Length - Imperial:6", Cable Length - Metric:152.4Mm, Connector Pitch:2Mm, Product Range:Tcmd Series Rohs Compliant: Yes |Samtec TCMD-20-D-06.00-01-R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.8700 / $15.1600 | Buy Now | |
DISTI #
TCMD-20-D-06.00-01-R-ND
|
DigiKey | 2MM DOUBLE ROW MALE IDC ASSEMBLY Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.5800 | Buy Now | |
DISTI #
TCMD-20-D-06.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.152m 28AWG 40 POS IDC Connector to 40 POS IDC Connector M-M IDT-IDT Bulk - Bulk (Alt: TCMD-20-D-06.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$9.3900 / $12.5800 | Buy Now | |
DISTI #
200-TCMD20D060001R
|
Mouser Electronics | Ribbon Cables / IDC Cables 2.00 mm IDC Ribbon Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$6.4200 / $12.5800 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.9200 / $15.7400 | Buy Now | ||
DISTI #
000000000001353570
|
Sager | Ribbon Cables / IDC Cables 2.00 mm IDC Ribbon Cable Assembly, Terminal Min Qty: 1 | 0 |
|
$8.8000 / $12.5800 | Buy Now | |
Master Electronics | RoHS: Compliant | 0 |
|
$6.9200 / $15.7400 | Buy Now | ||
DISTI #
5cd9250ccd7c1c4c387fb3b0
|
Samtec | 2.00 mm IDC Ribbon Cable Assembly, Terminal RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 4 Days Container: CLAMSHELL | 0 |
|
$6.4200 / $12.5800 | Buy Now |
CAD Models for TCMD-20-D-06.00-01-R by Samtec Inc
Part Data Attributes for TCMD-20-D-06.00-01-R by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
Conductor Finish
|
TIN
|
Conductor Material
|
COPPER ALLOY
|
Connector Side1
|
TERMINAL
|
Connector Side2
|
TERMINAL
|
Connector Support Type
|
CABLE ASSEMBLY
|
Construction
|
STRANDED
|
Cross Section Area
|
0.081 mm2
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYVINYLCHLORIDE
|
Length
|
0.152 mm
|
MIL Conformance
|
NO
|
Number of Conductors
|
40
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Rated Current
|
2.6 A
|
Rated Voltage
|
300 V
|
Shielding
|
NO
|
Stranding
|
7X36
|
Wire Gauge
|
28 AWG
|
Wire and Cable Name
|
FLAT CABLE
|