Part Details for TCMD-20-D-02.00-01-RW-R by Samtec Inc
Results Overview of TCMD-20-D-02.00-01-RW-R by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCMD-20-D-02.00-01-RW-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83P6214
|
Newark | Cable Assy, Idc Plug-Plug, 40Pos, 2", Connector To Connector:Idc Plug To Idc Plug, No. Of Position... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.8800 / $11.3800 | Buy Now |
DISTI #
TCMD-20-D-02.00-01-RW-R
|
Avnet Americas | Ribbon Cable, IDC Plug to IDC Plug, 40 Positions, 2 ", 50.8 mm, 2 mm, TCMD Series - Bulk (Alt: TCMD-... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.0900 / $13.8300 | Buy Now |
DISTI #
000000000001353562
|
Sager | Ribbon Cables / IDC Cables | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$7.0900 / $13.8300 | Buy Now |
Part Details for TCMD-20-D-02.00-01-RW-R
TCMD-20-D-02.00-01-RW-R CAD Models
TCMD-20-D-02.00-01-RW-R Part Data Attributes
|
TCMD-20-D-02.00-01-RW-R
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TCMD-20-D-02.00-01-RW-R
Samtec Inc
CABLE ASSEMBLY,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | TERMINAL | |
Connector Side2 | TERMINAL | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYVINYLCHLORIDE | |
Length | 0.051 mm | |
MIL Conformance | NO | |
Number of Conductors | 40 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 2.6 A | |
Rated Voltage | 300 V | |
Shielding | NO | |
Stranding | 7X36 | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | FLAT CABLE |