Part Details for TCMD-17-T-12.00-01-N-SR by Samtec Inc
Overview of TCMD-17-T-12.00-01-N-SR by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCMD-17-T-12.00-01-N-SR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH6263
|
Newark | Tcmd-17-T-12.00-01-N-Sr/ Clamshell |Samtec TCMD-17-T-12.00-01-N-SR RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.1000 / $19.7500 | Buy Now |
DISTI #
TCMD-17-T-12.00-01-N-SR-ND
|
DigiKey | 2MM DOUBLE ROW MALE IDC ASSEMBLY Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$15.4500 | Buy Now |
DISTI #
TCMD-17-T-12.00-01
|
Avnet Americas | Cable Assembly Flat 0.304m 28AWG 34 POS IDC Connector to 34 POS IDC Connector M-F IDT-IDT - Bulk (Alt: TCMD-17-T-12.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$11.6300 / $14.5200 | Buy Now |
DISTI #
200-TCMD17T120001NSR
|
Mouser Electronics | Ribbon Cables / IDC Cables 2.00 mm IDC Ribbon Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$9.5300 / $15.4500 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.0400 / $19.2100 | Buy Now |
DISTI #
000000000003254020
|
Sager | Ribbon Cables / IDC Cables 2.00 mm IDC Ribbon Cable Assembly, Terminal Min Qty: 1 | 0 |
|
$10.9300 / $15.4500 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$10.0400 / $19.2100 | Buy Now |
DISTI #
5cd923dccd7c1c4c387e5940
|
Samtec | 2.00 mm IDC Ribbon Cable Assembly, Terminal RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 5 Days Container: CLAMSHELL | 0 |
|
$8.2900 / $14.5200 | Buy Now |
Part Details for TCMD-17-T-12.00-01-N-SR
TCMD-17-T-12.00-01-N-SR CAD Models
TCMD-17-T-12.00-01-N-SR Part Data Attributes
|
TCMD-17-T-12.00-01-N-SR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TCMD-17-T-12.00-01-N-SR
Samtec Inc
Interconnection Device, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Connector Support Type | CABLE ASSEMBLY |