Part Details for TCMD-17-T-07.00-01-N-SR by Samtec Inc
Overview of TCMD-17-T-07.00-01-N-SR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCMD-17-T-07.00-01-N-SR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH6261
|
Newark | 2.00 Mm Idc Ribbon Cable Assembly, Terminal |Samtec TCMD-17-T-07.00-01-N-SR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.6400 / $18.9300 | Buy Now |
DISTI #
612-TCMD-17-T-07.00-01-N-SR-ND
|
DigiKey | 2.00 MM IDC RIBBON CABLE ASSEMBL Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$13.8300 | Buy Now |
DISTI #
TCMD-17-T-07.00-01
|
Avnet Americas | Cable Assembly Ribbon 0.178m 28AWG 34 POS IDC to 34 POS IDC HDR-RCP - Bulk (Alt: TCMD-17-T-07.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$10.4200 / $13.8300 | Buy Now |
DISTI #
200-TCMD-17T07.01NSR
|
Mouser Electronics | Ribbon Cables / IDC Cables 2.00 mm IDC Ribbon Cable Assembly, Terminal | 0 |
|
$7.3000 / $13.8300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.8800 / $17.5900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$7.8800 / $17.5900 | Buy Now |
DISTI #
5cd92432cd7c1c4c387eba54
|
Samtec | 2.00 mm IDC Ribbon Cable Assembly, Terminal RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 1 Days Container: CLAMSHELL | 0 |
|
$7.3000 / $13.8300 | Buy Now |
Part Details for TCMD-17-T-07.00-01-N-SR
TCMD-17-T-07.00-01-N-SR CAD Models
TCMD-17-T-07.00-01-N-SR Part Data Attributes
|
TCMD-17-T-07.00-01-N-SR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TCMD-17-T-07.00-01-N-SR
Samtec Inc
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | FEMALE CONNECTOR | |
Connector Side2 | FEMALE CONNECTOR | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.081 mm2 | |
Insulator Material | POLYVINYL CHLORIDE | |
Length | 0.178 mm | |
Number of Conductors | 34 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 2.6 A | |
Shielding | NO | |
Stranding | 7X36 | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | FLAT CABLE |