Part Details for TCMD-15-T-20.00-01-N-P21 by Samtec Inc
Overview of TCMD-15-T-20.00-01-N-P21 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCMD-15-T-20.00-01-N-P21
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83P5890
|
Newark | Tcmd-15-T-20.00-01-N-P21/ Clamshell |Samtec TCMD-15-T-20.00-01-N-P21 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.2400 / $21.7800 | Buy Now |
DISTI #
TCMD-15-T-20.00-01-N-P21-ND
|
DigiKey | 2MM DOUBLE ROW MALE IDC ASSEMBLY Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$16.0600 | Buy Now |
DISTI #
TCMD-15-T-20.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.508m 28AWG 30 POS IDC Connector to 30 POS IDC Connector M-F IDT-IDT Bulk - Bulk (Alt: TCMD-15-T-20.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$11.9900 / $16.0600 | Buy Now |
DISTI #
200-CMD15T200001NP21
|
Mouser Electronics | Ribbon Cables / IDC Cables 2.00 mm IDC Ribbon Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$9.7100 / $16.0600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.2300 / $19.6900 | Buy Now |
DISTI #
000000000002539108
|
Sager | Ribbon Cables / IDC Cables 2.00 mm IDC Ribbon Cable Assembly, Terminal Min Qty: 1 | 0 |
|
$11.2300 / $16.0600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$10.2300 / $19.6900 | Buy Now |
DISTI #
5cd9242acd7c1c4c387eb14d
|
Samtec | 2.00 mm IDC Ribbon Cable Assembly, Terminal RoHS: Compliant Min Qty: 1 Lead time: 6 Weeks, 3 Days Container: CLAMSHELL | 0 |
|
$8.1900 / $16.0600 | Buy Now |
Part Details for TCMD-15-T-20.00-01-N-P21
TCMD-15-T-20.00-01-N-P21 CAD Models
TCMD-15-T-20.00-01-N-P21 Part Data Attributes
|
TCMD-15-T-20.00-01-N-P21
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TCMD-15-T-20.00-01-N-P21
Samtec Inc
Interconnection Device, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Connector Support Type | CABLE ASSEMBLY |