Part Details for TCMD-15-T-06.00-01-N-RW by Samtec Inc
Overview of TCMD-15-T-06.00-01-N-RW by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCMD-15-T-06.00-01-N-RW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-TCMD-15-T-06.00-01-N-RW-ND
|
DigiKey | 2.00 MM IDC RIBBON CABLE ASSEMBL Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.1800 | Buy Now |
DISTI #
TCMD-15-T-06.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 28AWG 0.15m 30 Position IDC Connector to 30 Position IDC Connector Plug-Receptacle - Bulk (Alt: TCMD-15-T-06.00-01) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.6200 / $12.1800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.3400 / $14.4300 | Buy Now |
DISTI #
000000000006174529
|
Sager | Ribbon Cables / IDC Cables 2.00 mm IDC Ribbon Cable Assembly, Terminal Min Qty: 1 | 0 |
|
$8.0700 / $12.1800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$7.3400 / $14.4300 | Buy Now |
DISTI #
5cdd6bd1cd7c1c4c38380ba3
|
Samtec | 2.00 mm IDC Ribbon Cable Assembly, Terminal RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 1 Days Container: Bulk | 0 |
|
$5.8800 / $12.1800 | Buy Now |