Part Details for TCMD-13-T-11.00-01-N by Samtec Inc
Results Overview of TCMD-13-T-11.00-01-N by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCMD-13-T-11.00-01-N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH6229
|
Newark | 2.00 Mm Idc Ribbon Cable Assembly |Samtec TCMD-13-T-11.00-01-N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.7500 / $15.5600 | Buy Now |
DISTI #
612-TCMD-13-T-11.00-01-N-ND
|
DigiKey | 2.00 MM IDC RIBBON CABLE ASSEMBL Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.2500 | Buy Now |
DISTI #
TCMD-13-T-11.00-01-N
|
Avnet Americas | Ribbon Cable, IDC Plug to IDC Receptacle, 26 Ways, 11 ", 279.4 mm, 2 mm, Tiger Eye TCMD - Bulk (Alt:... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$8.2304 / $9.5303 | Buy Now |
DISTI #
200-TCMD-13T11.0001N
|
Mouser Electronics | Ribbon Cables / IDC Cables 2.00 mm IDC Ribbon Cable Assembly | 0 |
|
$6.3700 / $11.5100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.6200 / $11.9000 | Buy Now |
DISTI #
000000000005929948
|
Sager | Ribbon Cables / IDC Cables 2.00 mm IDC Ribbon Cable Assembly, Terminal Min Qty: 1 | 0 |
|
$8.5700 / $11.5100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.6200 / $11.9000 | Buy Now |