Part Details for TCMD-12-S-02.00-01-SR by Samtec Inc
Overview of TCMD-12-S-02.00-01-SR by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCMD-12-S-02.00-01-SR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TCMD-12-S-02.00-01
|
Avnet Americas | Cable Assembly Ribbon 0.051m 28AWG 24 POS IDC HDR - Bulk (Alt: TCMD-12-S-02.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3.9700 / $5.4200 | Buy Now |
DISTI #
200-TCMD12S02.0001SR
|
Mouser Electronics | Ribbon Cables / IDC Cables 2.00 mm IDC Ribbon Cable Assembly, Terminal | 0 |
|
$3.7500 / $5.7600 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.0000 / $7.3800 | Buy Now |
DISTI #
000000000005929622
|
Sager | Ribbon Cables / IDC Cables Min Qty: 1 | 0 |
|
$3.7500 / $5.7600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.0000 / $7.3800 | Buy Now |
DISTI #
5cd923cacd7c1c4c387e4480
|
Samtec | 2.00 mm IDC Ribbon Cable Assembly, Terminal RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 3 Days Container: CLAMSHELL | 0 |
|
$2.9500 / $5.4200 | Buy Now |
Part Details for TCMD-12-S-02.00-01-SR
TCMD-12-S-02.00-01-SR CAD Models
TCMD-12-S-02.00-01-SR Part Data Attributes
|
TCMD-12-S-02.00-01-SR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TCMD-12-S-02.00-01-SR
Samtec Inc
Board Connector,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Body Breadth | 0.158 inch | |
Body Depth | 0.2 inch | |
Body Length | 1.093 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.078 inch | |
Mating Contact Row Spacing | 0.078 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | WITH CABLE ASSEMBLY | |
Rated Current (Signal) | 2.6 A | |
Reference Standard | UL | |
Termination Type | IDC | |
Total Number of Contacts | 24 | |
Wire Size-Max | 28 AWG | |
Wire Size-Min | 28 AWG |