Part Details for TCMD-11-T-36.00-01 by Samtec Inc
Overview of TCMD-11-T-36.00-01 by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCMD-11-T-36.00-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TCMD-11-T-36.00-01-ND
|
DigiKey | 2MM DOUBLE ROW MALE IDC ASSEMBLY Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
TCMD-11-T-36.00-01
|
Avnet Americas | Cable Assembly Ribbon 0.914m 28AWG 22 POS IDC to 22 POS IDC HDR-RCP - Bulk (Alt: TCMD-11-T-36.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TCMD-11-T-36.00-01
|
Avnet Americas | Cable Assembly Ribbon 0.914m 28AWG 22 POS IDC to 22 POS IDC HDR-RCP - Bulk (Alt: TCMD-11-T-36.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 0 |
|
$14.7100 / $43.4100 | Buy Now | |
DISTI #
TCMD-11-T-36.00-01
|
Avnet Americas | Cable Assembly Ribbon 0.914m 28AWG 22 POS IDC to 22 POS IDC HDR-RCP - Bulk (Alt: TCMD-11-T-36.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
TCMD-11-T-36.00-01
|
Avnet Americas | Cable Assembly Ribbon 0.914m 28AWG 22 POS IDC to 22 POS IDC HDR-RCP - Bulk (Alt: TCMD-11-T-36.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000004047060
|
Sager | Ribbon Cables / IDC Cables | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$14.7100 / $43.4100 | Buy Now |
Part Details for TCMD-11-T-36.00-01
TCMD-11-T-36.00-01 CAD Models
TCMD-11-T-36.00-01 Part Data Attributes:
|
TCMD-11-T-36.00-01
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TCMD-11-T-36.00-01
Samtec Inc
Cable Assembly, 28AWG,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Side1 | TERMINAL | |
Connector Side2 | TERMINAL | |
Connector Support Type | CABLE ASSEMBLY | |
Construction | STRANDED | |
Cross Section Area | 0.081 mm2 | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insulator Material | POLYVINYLCHLORIDE | |
Length | 0.914 mm | |
MIL Conformance | NO | |
Number of Conductors | 22 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current | 2.6 A | |
Rated Voltage | 300 V | |
Shielding | NO | |
Stranding | 7X36 | |
Wire Gauge | 28 AWG | |
Wire and Cable Name | FLAT CABLE |