Part Details for TCMD-10-T-11.00-01-N-R by Samtec Inc
Results Overview of TCMD-10-T-11.00-01-N-R by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCMD-10-T-11.00-01-N-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83P5124
|
Newark | Cable Assy, Idc Plug-Rcpt, 20Pos, 11", Connector To Connector:Idc Plug To Idc Receptacle, No. Of P... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.1200 / $11.7700 | Buy Now |
DISTI #
TCMD-10-T-11.00-01-N-R-ND
|
DigiKey | 2MM DOUBLE ROW MALE IDC ASSEMBLY Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.5100 | Buy Now |
DISTI #
TCMD-10-T-11.00-01-N-R
|
Avnet Americas | Ribbon Cable, IDC Plug to IDC Receptacle, 20 Positions, 11 ", 279.4 mm, 2 mm, TCMD Series - Bulk (Al... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.2499 / $7.2296 | Buy Now |
DISTI #
200-TCMD10T110001NR
|
Mouser Electronics | Ribbon Cables / IDC Cables 2.00 mm IDC Ribbon Cable Assembly RoHS: Compliant | 0 |
|
$5.9000 / $9.8700 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.0500 / $9.6700 | Buy Now |
DISTI #
000000000001352980
|
Sager | Ribbon Cables / IDC Cables 2.00 mm IDC Ribbon Cable Assembly, Terminal Min Qty: 1 | 0 |
|
$6.9600 / $9.8700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.0500 / $9.6700 | Buy Now |
|
Vyrian | Connector Accessories | 594 |
|
RFQ |
Part Details for TCMD-10-T-11.00-01-N-R
TCMD-10-T-11.00-01-N-R CAD Models
TCMD-10-T-11.00-01-N-R Part Data Attributes
|
TCMD-10-T-11.00-01-N-R
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TCMD-10-T-11.00-01-N-R
Samtec Inc
Interconnection Device, LEAD FREE
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Connector Support Type | CABLE ASSEMBLY |