Part Details for TCMD-08-T-12.00-01-N-P16 by Samtec Inc
Overview of TCMD-08-T-12.00-01-N-P16 by Samtec Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCMD-08-T-12.00-01-N-P16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
TCMD-08-T-12.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.304m 28AWG 16 POS IDC Connector to 16 POS IDC Connector M-F IDT-IDT Bulk - Bulk (Alt: TCMD-08-T-12.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.4700 / $12.5000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$5.4700 / $12.5000 | Buy Now |
Part Details for TCMD-08-T-12.00-01-N-P16
TCMD-08-T-12.00-01-N-P16 CAD Models
TCMD-08-T-12.00-01-N-P16 Part Data Attributes
|
TCMD-08-T-12.00-01-N-P16
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TCMD-08-T-12.00-01-N-P16
Samtec Inc
Interconnection Device, LEAD FREE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Connector Support Type | CABLE ASSEMBLY |