There are no models available for this part yet.
Overview of TCMD-07-T-06.00-01 by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 16 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for TCMD-07-T-06.00-01 by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
97AH6123
|
Newark | 2.00 Mm Idc Ribbon Cable Assembly, Terminal |Samtec TCMD-07-T-06.00-01 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1500 / $12.3900 | Buy Now | |
DISTI #
TCMD-07-T-06.00-01-ND
|
DigiKey | 2MM DOUBLE ROW MALE IDC ASSEMBLY Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.5200 | Buy Now | |
DISTI #
TCMD-07-T-06.00-01
|
Avnet Americas | Cable Assembly Flat 0.152m 28AWG 14 POS IDC Connector to 2(14 POS IDC Connector) SKT-SKT/SKT IDT-IDT/IDT Bulk - Bulk (Alt: TCMD-07-T-06.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.0300 / $8.5200 | Buy Now | |
DISTI #
TCMD-07-T-06.00-01
|
Avnet Americas | Cable Assembly Ribbon 0.152m 28AWG 14 POS IDC to 14 POS IDC HDR-RCP - Bulk (Alt: TCMD-07-T-06.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
TCMD-07-T-06.00-01
|
Avnet Americas | 2.00 mm IDC Ribbon Cable Assembly, Terminal - Bulk (Alt: TCMD-07-T-06.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.0100 / $7.0800 | Buy Now | |
DISTI #
TCMD-07-T-06.00-01
|
Avnet Americas | Cable Assembly Ribbon 0.152m 28AWG 14 POS IDC to 14 POS IDC HDR-RCP - Bulk (Alt: TCMD-07-T-06.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.0300 / $8.5200 | Buy Now | |
DISTI #
TCMD-07-T-06.00-01
|
Avnet Americas | Cable Assembly Ribbon 0.152m 28AWG 14 POS IDC to 14 POS IDC HDR-RCP - Bulk (Alt: TCMD-07-T-06.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
TCMD-07-T-06.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.152m 28AWG 14 POS IDC Connector to 14 POS IDC Connector M-F IDT-IDT Bulk - Bulk (Alt: TCMD-07-T-06.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.0300 / $8.5200 | Buy Now | |
DISTI #
TCMD-07-T-06.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 28AWG 0.15m 14 Position IDC Connector to 14 Position IDC Connector Plug-Receptacle - Bulk (Alt: TCMD-07-T-06.00-01) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.0300 / $8.5200 | Buy Now | |
DISTI #
TCMD-07-T-06.00-01
|
Avnet Americas | Cable Assembly Ribbon 0.152m 28AWG 14 POS IDC to 14 POS IDC HDR-RCP - Bulk (Alt: TCMD-07-T-06.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |
CAD Models for TCMD-07-T-06.00-01 by Samtec Inc
Part Data Attributes for TCMD-07-T-06.00-01 by Samtec Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
Conductor Finish
|
TIN
|
Conductor Material
|
COPPER ALLOY
|
Connector Side1
|
TERMINAL
|
Connector Side2
|
TERMINAL
|
Connector Support Type
|
CABLE ASSEMBLY
|
Construction
|
STRANDED
|
Cross Section Area
|
0.081 mm2
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
POLYVINYLCHLORIDE
|
Length
|
0.152 mm
|
MIL Conformance
|
NO
|
Number of Conductors
|
14
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Rated Current
|
2.6 A
|
Rated Voltage
|
300 V
|
Shielding
|
NO
|
Stranding
|
7X36
|
Wire Gauge
|
28 AWG
|
Wire and Cable Name
|
FLAT CABLE
|