Part Details for TCMD-07-S-16.00-01-RW by Samtec Inc
Overview of TCMD-07-S-16.00-01-RW by Samtec Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for TCMD-07-S-16.00-01-RW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AH6109
|
Newark | 2.00 Mm Idc Ribbon Cable Assembly, Terminal |Samtec TCMD-07-S-16.00-01-RW RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.6300 / $9.3200 | Buy Now |
DISTI #
TCMD-07-S-16.00-01-RW-ND
|
DigiKey | 2MM DOUBLE ROW MALE IDC ASSEMBLY Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$6.7400 | Buy Now |
DISTI #
TCMD-07-S-16.00-01
|
Avnet Americas | Cable Assembly Flat Ribbon 0.406m 28AWG 14 POS IDC Connector M IDT Bulk - Bulk (Alt: TCMD-07-S-16.00-01) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$4.8000 / $6.7400 | Buy Now |
DISTI #
200-TCMD07S160001RW
|
Mouser Electronics | Ribbon Cables / IDC Cables 2.00 mm IDC Ribbon Cable Assembly, Terminal RoHS: Compliant | 0 |
|
$4.2500 / $6.7400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.7700 / $8.3100 | Buy Now |
DISTI #
000000000001155338
|
Sager | Ribbon Cables / IDC Cables 2.00 mm IDC Ribbon Cable Assembly, Terminal Min Qty: 1 | 0 |
|
$4.2500 / $6.7400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.7700 / $8.3100 | Buy Now |
DISTI #
5cd924cccd7c1c4c387f694a
|
Samtec | 2.00 mm IDC Ribbon Cable Assembly, Terminal RoHS: Compliant Min Qty: 1 Lead time: 2 Weeks, 3 Days Container: CLAMSHELL | 0 |
|
$3.1000 / $6.7400 | Buy Now |
Part Details for TCMD-07-S-16.00-01-RW
TCMD-07-S-16.00-01-RW CAD Models
TCMD-07-S-16.00-01-RW Part Data Attributes
|
TCMD-07-S-16.00-01-RW
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
TCMD-07-S-16.00-01-RW
Samtec Inc
Board Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8544.42 | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
JESD-609 Code | e3 |